ROHM RSB12ZMT2L 1-Element Bi-Directional TVS Diode, 3-Pin SOT-723

This image is representative of the product range

Bulk discount available
View bulk pricing options

Subtotal (1 tape of 50 units)*

SGD22.80

(exc. GST)

SGD24.85

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • 100 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
Per Tape*
50 - 450SGD0.456SGD22.80
500 - 950SGD0.433SGD21.65
1000 +SGD0.401SGD20.05

*price indicative

Packaging Options:
RS Stock No.:
265-408
Mfr. Part No.:
RSB12ZMT2L
Manufacturer:
ROHM
Find similar products by selecting one or more attributes.
Select all

Brand

ROHM

Direction Type

Bi-Directional

Product Type

TVS Diode

Diode Configuration

Single

Mount Type

Surface

Package Type

SOT-723

Maximum Reverse Stand-off Voltage Vwm

9V

Pin Count

3

Minimum Operating Temperature

-55°C

ESD Protection

Yes

Maximum Operating Temperature

150°C

Number of Elements per Chip

1

Standards/Approvals

IEC61000-4-2

Maximum Reverse Leakage Current

100nA

Automotive Standard

No

The ROHM TVS diode is designed for effective ESD protection, providing a robust defense against voltage spikes and surges. By clamping excess voltage, it safeguards sensitive electronic components from damage, ensuring reliable operation in various applications.

RoHS compliant

Low capacitance

Small mould type

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy