Recently searched

    Dickies Everyday Grey/Black Men's Cotton, Polyester Work Trousers 42in

    Dickies
    RS Stock No.:
    911-5057
    Mfr. Part No.:
    ED24/7 GRY/BLK 42R
    Manufacturer:
    Dickies
    View all Trousers
    Discontinued product

    Alternative

    Delta Plus MACH 2 Grey, Red Unisex's Twill 63% polyester 34% cotton 3% elastane 260 g/m². Work Trousers 32/35,5in, L

    SGD68.84

    Each

    RS Stock No.230-5245
    RS Stock No.:
    911-5057
    Mfr. Part No.:
    ED24/7 GRY/BLK 42R
    Manufacturer:
    Dickies

    Legislation and Compliance

    RoHS Status: Not Applicable

    COO (Country of Origin):
    CN

    Product Details

    Everyday Trousers Dickies Workwear


    The Dickies new range of ED24/7 trousers offer you a versatile range of work trousers with a variety of colours and sizes. The trousers are made from 60% polyester and 35% cotton complete with a variety of pockets including bottom loading knee pad pouches.

    FEATURES:
    Bottom loading knee pad pouches
    Velcro fastening cargo pockets
    Two hip pockets
    Velcro fastening back pockets
    Phone pocket
    Button fastening on the waistband
    Button fastened fly
    Rule pocket
    Variety of colours and sizes available

    FABRIC:
    65% polyester, 35% cotton, 240gsm
    Pocket lining 80% polyester, 20% cotton, 140gsm

    ED24/7 Workwear Trousers


    Note

    Variety of colours and sizes available

    Specifications

    AttributeValue
    GenderMen
    ColourGrey/Black
    Leg Length31in
    StyleTrousers
    Waist Size Imperial42in
    MaterialCotton, Polyester
    SeriesEveryday
    Knee Pad PocketYes
    Elasticated WaistNo

    Discontinued product

    Alternative

    Delta Plus MACH 2 Grey, Red Unisex's Twill 63% polyester 34% cotton 3% elastane 260 g/m². Work Trousers 32/35,5in, L

    SGD68.84

    Each

    RS Stock No.230-5245