Portwest C701 Unisex Trousers Navy 26 to 50 in Waist 33in Leg

N

This image is representative of the product range

Subtotal (1 unit)*

SGD28.39

(exc. GST)

SGD30.95

(inc. GST)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 07 May 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +SGD28.39

*price indicative

RS Stock No.:
750-747
Mfr. Part No.:
C701NAT40
Manufacturer:
Portwest
Find similar products by selecting one or more attributes.
Select all

Brand

Portwest

Product Type

Trousers

Gender

Unisex

Colour

Navy

Leg Length

33in

Size

40 in

Number of Pockets

6

Waist Size

26 to 50 in

Material

35% Cotton, 65% Polyester

Resistance Features

Reinforced Seams

Series

C701

Knee Pad Pocket

No

Standards/Approvals

No

Elasticated Waist

No

RoHS Status: Exempt

COO (Country of Origin):
BD
The Portwest Combat Trousers portrays all the original styling of the modern-day work trouser. It is constructed from our rugged, pre-shrunk Kingsmill fabric, to take on the toughest of jobs.

•Easy access cargo pockets

•Hook and loop closure for easy access

•Bartacked at all stress points

•Improved fit

Related links