Dickies DK0A867X Women's Trousers Black 10 Waist
- RS Stock No.:
- 326-694
- Mfr. Part No.:
- DK0A867XBLK1
- Manufacturer:
- Dickies
Currently unavailable
We don’t know if this item will be back in stock, it is being discontinued by the manufacturer.
- RS Stock No.:
- 326-694
- Mfr. Part No.:
- DK0A867XBLK1
- Manufacturer:
- Dickies
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Dickies | |
| Product Type | Trousers | |
| Gender | Women | |
| Colour | Black | |
| Waist Size | 10 | |
| Size | 10 | |
| Number of Pockets | 5 | |
| Material | Twill | |
| Series | DK0A867X | |
| Resistance Features | Durable | |
| Knee Pad Pocket | Yes | |
| Standards/Approvals | RoHS Certificate | |
| Elasticated Waist | No | |
| Select all | ||
|---|---|---|
Brand Dickies | ||
Product Type Trousers | ||
Gender Women | ||
Colour Black | ||
Waist Size 10 | ||
Size 10 | ||
Number of Pockets 5 | ||
Material Twill | ||
Series DK0A867X | ||
Resistance Features Durable | ||
Knee Pad Pocket Yes | ||
Standards/Approvals RoHS Certificate | ||
Elasticated Waist No | ||
- COO (Country of Origin):
- CN
The Dickies Women's Everyday Trousers are designed for comfort and practicality, making them perfect for daily wear. Featuring Dickies Flex fabric, these trousers provide ease of movement. They are equipped with multiple pockets, including two cargo pockets, a ruler pocket, and a phone pocket.
Two hip pockets for stashing small items
Black Colour
Bottom loading pockets for your knee pads
Related links
- Dickies DK0A867X Women's Trousers Black 10 Waist
- Dickies DK0A867X Women's Trousers Dark Navy 12 Waist
- Orbit International PC245LCTR Women's Trousers Black 10 in Waist 29in Leg
- Brook Tavener 2256 Women's Trousers Black 76 cm Waist 92cm Leg
- Brook Tavener 2256 Women's Trousers Black 76 cm Waist 79cm Leg
- Brook Tavener 2256 Women's Trousers Black 76 cm Waist 74cm Leg
- Regatta Professional BT11 Women's Trousers Navy, Black 70 to 107 cm Waist 31in Leg
- Regatta Professional BT11 Women's Trousers Black, Navy 70 to 107 cm Waist 31in Leg
