Dickies DK0A867Q Unisex Trousers

Subtotal (1 unit)*

SGD62.99

(exc. GST)

SGD68.66

(inc. GST)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 13 April 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +SGD62.99

*price indicative

RS Stock No.:
326-313
Mfr. Part No.:
DK0A867QK151
Manufacturer:
Dickies
Find similar products by selecting one or more attributes.
Select all

Brand

Dickies

Product Type

Trousers

Gender

Unisex

Size

30

Material

Twill

Series

DK0A867Q

Resistance Features

Durable

Knee Pad Pocket

Yes

Standards/Approvals

RoHS Certificate

Elasticated Waist

No

COO (Country of Origin):
CN
The Dickies Everyday Trousers are designed for both comfort and practicality, making them perfect for daily wear. These trousers feature a regular fit and come equipped with multiple pockets, including two hip pockets, a phone pocket, and a ruler pocket, ensuring you can carry all your essentials.

Hook and loop fastening cargo pocket for carrying extra tools

Antique Penny and Black Colour

Bottom loading pockets for your knee pads

Related links