Dickies Universal FLEX Men's Trousers Grey, Black
- RS Stock No.:
- 325-904
- Mfr. Part No.:
- DK0A4XSWC661
- Manufacturer:
- Dickies
Unavailable
RS will no longer stock this product.
- RS Stock No.:
- 325-904
- Mfr. Part No.:
- DK0A4XSWC661
- Manufacturer:
- Dickies
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Dickies | |
| Product Type | Trousers | |
| Gender | Men | |
| Colour | Grey, Black | |
| Size | 34 | |
| Material | Polyester, Elastane, Cotton | |
| Series | Universal FLEX | |
| Knee Pad Pocket | Yes | |
| Standards/Approvals | RoHS | |
| Elasticated Waist | Yes | |
| Select all | ||
|---|---|---|
Brand Dickies | ||
Product Type Trousers | ||
Gender Men | ||
Colour Grey, Black | ||
Size 34 | ||
Material Polyester, Elastane, Cotton | ||
Series Universal FLEX | ||
Knee Pad Pocket Yes | ||
Standards/Approvals RoHS | ||
Elasticated Waist Yes | ||
The Dickies Universal Flex Trouser with holster pockets is designed for durability and practicality making it perfect for tradespeople and DIY enthusiasts. With a slim fit for comfort, reinforced knees for added strength and multiple pockets for essential tools these trousers provide both function and style. It has a Hammer loop and ruler pocket for carrying tools.
Grey and Black Colour
Pockets for inserting knee pads
Reflective tape for visibility
Handy attachment points for your tools
