SAM Swivel Castor Trolley
- RS Stock No.:
- 900-931
- Mfr. Part No.:
- ETAB-PLR
- Manufacturer:
- SAM
N
Subtotal (1 unit)*
SGD227.40
(exc. GST)
SGD247.87
(inc. GST)
FREE delivery for orders over $75.00, or create a business account to enjoy free delivery from just $28
New product - Preorder today
- Shipping from 26 October 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | SGD227.40 |
*price indicative
- RS Stock No.:
- 900-931
- Mfr. Part No.:
- ETAB-PLR
- Manufacturer:
- SAM
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | SAM | |
| Wheel Type | Swivel Castor | |
| Product Type | Trolley | |
| Foldable | No | |
| Overall Length | 656mm | |
| Wheel Diameter | 125mm | |
| Standards/Approvals | ISO 9001 | |
| Overall Width | 636mm | |
| Brakes | Yes | |
| Select all | ||
|---|---|---|
Brand SAM | ||
Wheel Type Swivel Castor | ||
Product Type Trolley | ||
Foldable No | ||
Overall Length 656mm | ||
Wheel Diameter 125mm | ||
Standards/Approvals ISO 9001 | ||
Overall Width 636mm | ||
Brakes Yes | ||
- COO (Country of Origin):
- FR
The SAM trolley designed for the effortless transportation of equipment. With a robust design, it ensures ease of movement and stability, making it Ideal for workshops and warehouses alike.
High compatibility for diverse equipment types
Dimensions of 665 x 636 mm for enhanced transport capacity
Constructed with two swivel castors, one featuring brakes for safety
Lightweight design at 8.500 kg for easy handling
