Tente Polypropylene Red, Black Trolley Wheel, 75 kg
- RS Stock No.:
- 292-429
- Mfr. Part No.:
- PQR 260-D20 LM74 4PR ROUGE
- Manufacturer:
- Tente
Subtotal (1 unit)*
SGD29.96
(exc. GST)
SGD32.66
(inc. GST)
FREE delivery for orders over $75.00, or create a business account to enjoy free delivery from just $28
In Stock
- 134 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | SGD29.96 |
*price indicative
- RS Stock No.:
- 292-429
- Mfr. Part No.:
- PQR 260-D20 LM74 4PR ROUGE
- Manufacturer:
- Tente
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Tente | |
| Wheel Diameter | 260mm | |
| Product Type | Trolley Wheel | |
| Wheel Width | 85mm | |
| Bore Diameter | 20mm | |
| Load Capacity | 75kg | |
| Material | Polypropylene | |
| Hardness | Shore A 55 | |
| Colour | Red, Black | |
| Standards/Approvals | EN 12532 | |
| Select all | ||
|---|---|---|
Brand Tente | ||
Wheel Diameter 260mm | ||
Product Type Trolley Wheel | ||
Wheel Width 85mm | ||
Bore Diameter 20mm | ||
Load Capacity 75kg | ||
Material Polypropylene | ||
Hardness Shore A 55 | ||
Colour Red, Black | ||
Standards/Approvals EN 12532 | ||
RoHS Status: Exempt
- COO (Country of Origin):
- CN
The Tente Pneumatic Wheel is designed for outdoor applications such as hand trucks and wheelbarrows. Its wheel body is made of polypropylene covered with a pneumatic tyre, block profile with a roller bearing. Ideal for outdoor environments, it guarantees stable and reliable performance.
Hub type is Roller bearing
Hub length is 74 mm
Related links
- Tente Polypropylene Black 75 kg
- Tente Polypropylene Red 75 kg
- Tente Polypropylene Black Trolley Wheel, 140 kg
- Tente Polypropylene Black Trolley Wheel, 75 kg
- Tente Polypropylene Black Trolley Wheel, 205 kg
- Tente Polyamide Black 75 kg
- Tente Tenteprene 75 kg
- Tente Tenteprene (Thermoplastic Rubber) Silver Trolley Wheel, 75 kg
