- RS Stock No.:
- 788-4177
- Mfr. Part No.:
- PVG5A500C03R00
- Manufacturer:
- Murata
Discontinued product
Alternative
This product is not currently available. Here is our alternative recommendation.
- RS Stock No.:
- 788-4177
- Mfr. Part No.:
- PVG5A500C03R00
- Manufacturer:
- Murata
Technical data sheets
Legislation and Compliance
Product Details
11-Turn 250mW 5mm Top Adjust PVG5A Series
11 turn high resolution trimmers permitting accurate adjustment
Compatible with the VPS wave soldering standard and passing through the ultra-sounds tank
Clutch mechanism prevents excessive wiper rotation
Applications: sensors, industrial machines, CPU's, measuring instruments
Compatible with the VPS wave soldering standard and passing through the ultra-sounds tank
Clutch mechanism prevents excessive wiper rotation
Applications: sensors, industrial machines, CPU's, measuring instruments
Multi-Turn Surface Mount Trimmers
Specifications
Attribute | Value |
---|---|
Maximum Resistance | 50Ω |
Mounting Type | Surface Mount |
Number of Turns | 11 |
Orientation | Top Adjust |
Power Rating | 0.25W |
Series | PVG5A |
Termination Style | J-Hook |
Tolerance | ±10% |
Temperature Coefficient | ±150ppm/°C |
Length | 4.8mm |
Shaft Diameter | 1.5 mm |
Minimum Operating Temperature | -55°C |
Maximum Operating Temperature | +125°C |