100000 Ω, Surface Potentiometer, SMD 50 V Vertical Bourns, 3314
- RS Stock No.:
- 939-235
- Mfr. Part No.:
- 3314R-1-104E
- Manufacturer:
- Bourns
N
This image is representative of the product range
Get a bulk buy discount
Add 50 more to save SGD16.60
View bulk pricing optionsSubtotal (1 tape of 5 units)*
SGD13.93
(exc. GST)
SGD15.18
(inc. GST)
FREE delivery for orders over $75.00, or create a business account to enjoy free delivery from just $28
Temporarily out of stock
- Shipping from 25 March 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Tape* | Saving |
|---|---|---|---|
| 5 - 45 | SGD2.786 | SGD13.93 | - |
| 50 - 245 | SGD2.454 | SGD12.27 | SGD16.60 |
| 250 - 495 | SGD2.204 | SGD11.02 | SGD145.50 |
| 500 + | SGD1.896 | SGD9.48 | SGD445.00 |
*price indicative
- RS Stock No.:
- 939-235
- Mfr. Part No.:
- 3314R-1-104E
- Manufacturer:
- Bourns
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Bourns | |
| Product Type | Potentiometer | |
| Maximum Resistance | 100000Ω | |
| Mount Type | Surface | |
| Number of Turns | 1 | |
| Packaging | 500 pcs/7 in Reel | |
| Orientation | Vertical | |
| Power Rating | 50V | |
| Series | 3314 | |
| Automotive Standard | AEC-Q200 Grade 1 | |
| Termination Style | SMD | |
| Tolerance ± | 20% | |
| Temperature Coefficient | ± 100 ppm/°C | |
| Minimum Operating Temperature | -55°C | |
| Pin Count | 3 | |
| Maximum Operating Temperature | 125°C | |
| Length | 6.2mm | |
| Depth | 2.55mm | |
| Standards/Approvals | RoHS | |
| Height | 5mm | |
| Mechanical Rotation | 100Cycles | |
| Select all | ||
|---|---|---|
Brand Bourns | ||
Product Type Potentiometer | ||
Maximum Resistance 100000Ω | ||
Mount Type Surface | ||
Number of Turns 1 | ||
Packaging 500 pcs/7 in Reel | ||
Orientation Vertical | ||
Power Rating 50V | ||
Series 3314 | ||
Automotive Standard AEC-Q200 Grade 1 | ||
Termination Style SMD | ||
Tolerance ± 20% | ||
Temperature Coefficient ± 100 ppm/°C | ||
Minimum Operating Temperature -55°C | ||
Pin Count 3 | ||
Maximum Operating Temperature 125°C | ||
Length 6.2mm | ||
Depth 2.55mm | ||
Standards/Approvals RoHS | ||
Height 5mm | ||
Mechanical Rotation 100Cycles | ||
- COO (Country of Origin):
- TW
The Bourns SMD Trimmer Resistors control through a 4 mm square trimmer designed for surface mounting. Its single-turn configuration ensures optimal adjustability for various electronic applications.
Complies with EIA/EIAJ/IPC/VECI SMD standards for reliable integration
Utilises RoHS-compliant materials for environmentally-friendly manufacturing
Supports a resistance range from 10 ohms to 1 megohm for adaptable applications
Offers excellent insulation resistance of 100 megohms minimum at 500 VDC
Features infinite resolution for precise tuning without physical stops
Designed for compatibility with popular vacuum pick-and-place equipment
