500000 Ω, Through Hole Potentiometer, Through Hole 300 V Vertical Bourns, 3296
- RS Stock No.:
- 939-186
- Mfr. Part No.:
- 3296Z-1-504LF
- Manufacturer:
- Bourns
N
This image is representative of the product range
Bulk discount available
View bulk pricing optionsSubtotal (1 bag of 5 units)*
SGD15.82
(exc. GST)
SGD17.24
(inc. GST)
FREE delivery for orders over $75.00, or create a business account to enjoy free delivery from just $28
Temporarily out of stock
- Shipping from 07 June 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Bag* |
|---|---|---|
| 5 - 45 | SGD3.164 | SGD15.82 |
| 50 - 245 | SGD2.562 | SGD12.81 |
| 250 - 495 | SGD1.964 | SGD9.82 |
| 500 + | SGD1.568 | SGD7.84 |
*price indicative
- RS Stock No.:
- 939-186
- Mfr. Part No.:
- 3296Z-1-504LF
- Manufacturer:
- Bourns
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Bourns | |
| Maximum Resistance | 500000Ω | |
| Product Type | Potentiometer | |
| Mount Type | Through Hole | |
| Number of Turns | 25 | |
| Packaging | Tube | |
| Orientation | Vertical | |
| Power Rating | 300V | |
| Series | 3296 | |
| Automotive Standard | No | |
| Termination Style | Through Hole | |
| Tolerance ± | 10% | |
| Temperature Coefficient | ± 100 ppm/°C | |
| Minimum Operating Temperature | -55°C | |
| Pin Count | 3 | |
| Length | 10.03mm | |
| Maximum Operating Temperature | 125°C | |
| Standards/Approvals | RoHS | |
| Depth | 4.83mm | |
| Height | 9.53mm | |
| Mechanical Rotation | 200Cycles | |
| Select all | ||
|---|---|---|
Brand Bourns | ||
Maximum Resistance 500000Ω | ||
Product Type Potentiometer | ||
Mount Type Through Hole | ||
Number of Turns 25 | ||
Packaging Tube | ||
Orientation Vertical | ||
Power Rating 300V | ||
Series 3296 | ||
Automotive Standard No | ||
Termination Style Through Hole | ||
Tolerance ± 10% | ||
Temperature Coefficient ± 100 ppm/°C | ||
Minimum Operating Temperature -55°C | ||
Pin Count 3 | ||
Length 10.03mm | ||
Maximum Operating Temperature 125°C | ||
Standards/Approvals RoHS | ||
Depth 4.83mm | ||
Height 9.53mm | ||
Mechanical Rotation 200Cycles | ||
- COO (Country of Origin):
- CR
The Bourns Trimming potentiometer designed for precise adjustments in electronic equipment, ensuring reliable performance across various applications, particularly those requiring fine resistance control.
Standard resistance range from 10 ohms to 2 megohms for versatile applications
Adjustable with a smooth 25-turn travel for high precision
Robust design incorporates a chevron seal for enhanced environmental protection
Available in RoHS-compliant versions to meet environmental standards
Dielectric strength of 900 VAC ensures reliable operation
Related links
- 10000 Ω Through Hole 300 V Vertical Bourns, 3296
- 5000 Ω Through Hole 300 V Vertical Bourns, 3296
- 2000 Ω Through Hole 300 V Vertical Bourns, 3296
- 50000 Ω Through Hole 300 V Vertical Bourns, 3296
- 50000 Ω Through Hole 300 V Vertical Bourns, 3362
- 10 kΩ Pin 0.5 W Side Adjust Bourns, 3296
- 10 Ω 100% Tin Plated (Lf) 5 W Side Adjust Bourns, 3296
- 2 kΩ Solder Pin 0.5 W Side Adjust Bourns, 3296
