2.2 mΩ, Through Hole Resistor, Solder 0.5 W Y Vishay, T7
- RS Stock No.:
- 789-154
- Mfr. Part No.:
- T7YA102KB40
- Manufacturer:
- Vishay
N
Bulk discount available
View bulk pricing optionsSubtotal (1 unit)*
SGD9.31
(exc. GST)
SGD10.15
(inc. GST)
FREE delivery for orders over $75.00, or create a business account to enjoy free delivery from just $28
In Stock
- 200 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 - 9 | SGD9.31 |
| 10 - 49 | SGD5.78 |
| 50 - 99 | SGD3.38 |
| 100 + | SGD3.30 |
*price indicative
- RS Stock No.:
- 789-154
- Mfr. Part No.:
- T7YA102KB40
- Manufacturer:
- Vishay
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Vishay | |
| Product Type | Resistor | |
| Maximum Resistance | 2.2mΩ | |
| Mount Type | Through Hole | |
| Number of Turns | 1 | |
| Orientation | Y | |
| Power Rating | 0.5W | |
| Series | T7 | |
| Automotive Standard | No | |
| Termination Style | Solder | |
| Tolerance ± | 20% | |
| Temperature Coefficient | 100 ppm/°C | |
| Minimum Operating Temperature | -55°C | |
| Pin Count | 3 | |
| Maximum Voltage | 250V | |
| Maximum Operating Temperature | 125°C | |
| Length | 6mm | |
| Standards/Approvals | IEC 60393-1 | |
| Diameter | 7mm | |
| Mechanical Rotation | 300° | |
| Element Material | Cermet | |
| Select all | ||
|---|---|---|
Brand Vishay | ||
Product Type Resistor | ||
Maximum Resistance 2.2mΩ | ||
Mount Type Through Hole | ||
Number of Turns 1 | ||
Orientation Y | ||
Power Rating 0.5W | ||
Series T7 | ||
Automotive Standard No | ||
Termination Style Solder | ||
Tolerance ± 20% | ||
Temperature Coefficient 100 ppm/°C | ||
Minimum Operating Temperature -55°C | ||
Pin Count 3 | ||
Maximum Voltage 250V | ||
Maximum Operating Temperature 125°C | ||
Length 6mm | ||
Standards/Approvals IEC 60393-1 | ||
Diameter 7mm | ||
Mechanical Rotation 300° | ||
Element Material Cermet | ||
- COO (Country of Origin):
- CZ
The Vishay Miniature single-turn cermet trimmer offers precision adjustment capabilities for electronic devices with a Durable design ensuring reliability across various industrial applications.
0.5 W power rating at 70 °C ensures dependable performance
Wide resistance range from 10 Ohm to 2.2 MOhm accommodates diverse needs
Low temperature coefficient of ± 100 ppm/°C improves accuracy
Sealed construction provides protection against dust and moisture ingress
