20 kΩ, Through Hole Through Hole Trimmer Resistor, PC Pin 0.25 W Top Adjust Vishay, T63
- RS Stock No.:
- 789-153
- Mfr. Part No.:
- T63YA202KT20
- Manufacturer:
- Vishay
N
Bulk discount available
View bulk pricing optionsSubtotal (1 unit)*
SGD5.69
(exc. GST)
SGD6.20
(inc. GST)
FREE delivery for orders over $75.00, or create a business account to enjoy free delivery from just $28
Temporarily out of stock
- Shipping from 26 April 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 - 9 | SGD5.69 |
| 10 - 49 | SGD3.52 |
| 50 - 99 | SGD2.06 |
| 100 + | SGD2.02 |
*price indicative
- RS Stock No.:
- 789-153
- Mfr. Part No.:
- T63YA202KT20
- Manufacturer:
- Vishay
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Vishay | |
| Product Type | Through Hole Trimmer Resistor | |
| Maximum Resistance | 20kΩ | |
| Mount Type | Through Hole | |
| Number of Turns | 14 | |
| Packaging | Tube 50 pieces | |
| Orientation | Top Adjust | |
| Power Rating | 0.25W | |
| Series | T63 | |
| Termination Style | PC Pin | |
| Automotive Standard | No | |
| Tolerance ± | 10% | |
| Temperature Coefficient | ±100 ppm/°C | |
| Minimum Operating Temperature | -55°C | |
| Pin Count | 3 | |
| Length | 6.8mm | |
| Maximum Operating Temperature | 125°C | |
| Maximum Voltage | 22.3V | |
| Standards/Approvals | Rohs | |
| Depth | 5mm | |
| Height | 6.8mm | |
| Element Material | Cermet | |
| Mechanical Rotation | 200Cycles | |
| Select all | ||
|---|---|---|
Brand Vishay | ||
Product Type Through Hole Trimmer Resistor | ||
Maximum Resistance 20kΩ | ||
Mount Type Through Hole | ||
Number of Turns 14 | ||
Packaging Tube 50 pieces | ||
Orientation Top Adjust | ||
Power Rating 0.25W | ||
Series T63 | ||
Termination Style PC Pin | ||
Automotive Standard No | ||
Tolerance ± 10% | ||
Temperature Coefficient ±100 ppm/°C | ||
Minimum Operating Temperature -55°C | ||
Pin Count 3 | ||
Length 6.8mm | ||
Maximum Operating Temperature 125°C | ||
Maximum Voltage 22.3V | ||
Standards/Approvals Rohs | ||
Depth 5mm | ||
Height 6.8mm | ||
Element Material Cermet | ||
Mechanical Rotation 200Cycles | ||
- COO (Country of Origin):
- CZ
The Vishay Multi turn trimmer is designed for precise adjustments in Compact applications, featuring a fully sealed construction that ensures reliability and performance in challenging environments.
0.25 W power rating at 70 °C for efficient energy use
Resistive element MADE of cermet for excellent stability throughout product life
Electrical travel of 14 turns ± 2 for accurate adjustments
Temperature range from -55 °C to +125 °C, suitable for various environments
Related links
- 50 kΩ PC Pin 0.25 W Top Adjust Vishay, T63
- 20 kΩ PC Pin 0.25 W Top Adjust Vishay, T63
- 10 kΩ PC Pin 0.25 W Top Adjust Vishay, T63
- 100 kΩ PC Pin 0.75 W Side Adjust Vishay, T18
- 220 kΩ PC Pin 0.75 W Side Adjust Vishay, T18
- 200 kΩ PC Pin 0.75 W Side Adjust Vishay, T18
- 2 kΩ PC Pin 0.5 W Side Adjust Vishay, T93
- 20 kΩ PC Pin 0.5 W Side Adjust Vishay, T93
