5 Ω, Through Hole Through Hole Trimmer Resistor, Solder Pin 250 mW Side Adjust PIHER SENSORS AND CONTROLS S.S.A, PT-15
- RS Stock No.:
- 640-807
- Distrelec Article No.:
- 164-40-580
- Mfr. Part No.:
- PT15NH05473A2020IPMS
- Manufacturer:
- PIHER SENSORS AND CONTROLS S.S.A
This image is representative of the product range
Get a bulk buy discount
Add 25 more to save 10%
View bulk pricing optionsSubtotal (1 unit)*
SGD0.86
(exc. GST)
SGD0.94
(inc. GST)
FREE delivery for orders over $75.00, or create a business account to enjoy free delivery from just $28
In Stock
- 1,781 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Saving |
|---|---|---|
| 1 - 24 | SGD0.86 | - |
| 25 - 99 | SGD0.77 | 10% |
| 100 - 499 | SGD0.69 | 19% |
| 500 + | SGD0.55 | 36% |
*price indicative
- RS Stock No.:
- 640-807
- Distrelec Article No.:
- 164-40-580
- Mfr. Part No.:
- PT15NH05473A2020IPMS
- Manufacturer:
- PIHER SENSORS AND CONTROLS S.S.A
Specifications
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | PIHER SENSORS AND CONTROLS S.S.A | |
| Maximum Resistance | 5Ω | |
| Product Type | Through Hole Trimmer Resistor | |
| Mount Type | Through Hole | |
| Number of Turns | 1 | |
| Packaging | Magazine | |
| Orientation | Side Adjust | |
| Power Rating | 250mW | |
| Series | PT-15 | |
| Automotive Standard | No | |
| Termination Style | Solder Pin | |
| Tolerance ± | 20% | |
| Temperature Coefficient | ±300 ppm/°C | |
| Minimum Operating Temperature | -25°C | |
| Maximum Operating Temperature | 70°C | |
| Standards/Approvals | RoHS, REACH | |
| Mechanical Rotation | 265° | |
| Select all | ||
|---|---|---|
Brand PIHER SENSORS AND CONTROLS S.S.A | ||
Maximum Resistance 5Ω | ||
Product Type Through Hole Trimmer Resistor | ||
Mount Type Through Hole | ||
Number of Turns 1 | ||
Packaging Magazine | ||
Orientation Side Adjust | ||
Power Rating 250mW | ||
Series PT-15 | ||
Automotive Standard No | ||
Termination Style Solder Pin | ||
Tolerance ± 20% | ||
Temperature Coefficient ±300 ppm/°C | ||
Minimum Operating Temperature -25°C | ||
Maximum Operating Temperature 70°C | ||
Standards/Approvals RoHS, REACH | ||
Mechanical Rotation 265° | ||
- COO (Country of Origin):
- ES
Related links
- 22 kΩ Solder Pin 250 mW Side Adjust PIHER SENSORS AND CONTROLS S.S.A, PT-15
- 10 kΩ Solder Pin 250 mW Top Adjust PIHER SENSORS AND CONTROLS S.S.A, PT-15
- 100 kΩ Solder Pin 250 mW Top Adjust PIHER SENSORS AND CONTROLS S.S.A, PT-15
- 5 Ω Solder Pin 250 mW Top Adjust PIHER SENSORS AND CONTROLS S.S.A, PT-15
- 100 kΩ Solder Pin 250 mW Top Adjust PIHER SENSORS AND CONTROLS S.S.A, PT-15
- 10 kΩ Solder Pin 250 mW Top Adjust PIHER SENSORS AND CONTROLS S.S.A, PT-15
- 5 Ω Solder Pin 150 mW Side Adjust PIHER SENSORS AND CONTROLS S.S.A, PT10
- 10 kΩ Solder Pin 150 mW Side Adjust PIHER SENSORS AND CONTROLS S.S.A,
