Peli IM2450 Resin Waterproof Watertight Transit Case, 386 mm 229 mm 488 mm
- RS Stock No.:
- 930-532
- Mfr. Part No.:
- IM2450-02001
- Manufacturer:
- Peli
N
Subtotal (1 unit)*
SGD618.94
(exc. GST)
SGD674.64
(inc. GST)
FREE delivery for orders over $75.00, or create a business account to enjoy free delivery from just $28
Temporarily out of stock
- Shipping from 16 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | SGD618.94 |
*price indicative
- RS Stock No.:
- 930-532
- Mfr. Part No.:
- IM2450-02001
- Manufacturer:
- Peli
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Peli | |
| Product Type | Transit Case | |
| Material Type | Resin | |
| Material | HPX | |
| Internal Height | 457mm | |
| Series | IM2450 | |
| Internal Width | 330mm | |
| Internal Depth | 213mm | |
| External Height | 488mm | |
| Waterproof | Yes | |
| External Depth | 229mm | |
| External Width | 386mm | |
| Foam | With Foam | |
| Watertight | Yes | |
| Case Weight | 3.36kg | |
| Wheeled | No | |
| Hazardous Area Certification | No | |
| Standards/Approvals | No | |
| Colour | Black | |
| Lockable | Yes | |
| IP Rating | IP67 | |
| Select all | ||
|---|---|---|
Brand Peli | ||
Product Type Transit Case | ||
Material Type Resin | ||
Material HPX | ||
Internal Height 457mm | ||
Series IM2450 | ||
Internal Width 330mm | ||
Internal Depth 213mm | ||
External Height 488mm | ||
Waterproof Yes | ||
External Depth 229mm | ||
External Width 386mm | ||
Foam With Foam | ||
Watertight Yes | ||
Case Weight 3.36kg | ||
Wheeled No | ||
Hazardous Area Certification No | ||
Standards/Approvals No | ||
Colour Black | ||
Lockable Yes | ||
IP Rating IP67 | ||
- COO (Country of Origin):
- DE
The Peli Storm Case offers reliable protection for your valuable gear, engineered with Advanced materials and designed for rugged performance. This case is watertight, crushproof, and dustproof, ensuring your items remain safe in any environment.
Watertight, crushproof, and dustproof design ensures maximum protection
Two Press & Pull latches for easy and secure closure
Features two padlockable hasps for added security
Double-layered soft-grip handle offers comfort during transport
Vortex valve equalizes pressure and prevents water ingress
Constructed with lightweight HPX resin for durability
Related links
- Peli IM2450 Resin Waterproof Watertight Transit Case, 386 mm 229 mm 488 mm
- Peli IM2400 Resin Waterproof Watertight Transit Case, 386 mm 185 mm 488 mm
- Peli IM2975 Resin Waterproof Watertight Transit Case, 518 mm 394 mm 795 mm
- Peli IM2500 Resin Waterproof Watertight Transit Case, 358 mm 226 mm 551 mm
- Peli IM2720 Resin Waterproof Watertight Transit Case, 500 mm 297 mm 625 mm
- Peli 15570 Polypropylene Case, 386 mm 229 mm 487 mm
- Peli IM2950 Resin Waterproof Transit Case, 795 mm 518 mm 310 mm
- Nanuk 909 Polypropylene Waterproof Watertight Transit Case, 321 mm 111 mm 229 mm
