Peli IM2200 Resin Waterproof Watertight Transit Case, 323 mm 168 mm 411 mm
- RS Stock No.:
- 930-528
- Mfr. Part No.:
- IM2200-01000
- Manufacturer:
- Peli
N
Subtotal (1 unit)*
SGD358.52
(exc. GST)
SGD390.79
(inc. GST)
FREE delivery for orders over $75.00, or create a business account to enjoy free delivery from just $28
Temporarily out of stock
- Shipping from 26 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | SGD358.52 |
*price indicative
- RS Stock No.:
- 930-528
- Mfr. Part No.:
- IM2200-01000
- Manufacturer:
- Peli
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Peli | |
| Material Type | Resin | |
| Product Type | Transit Case | |
| Material | HPX | |
| Internal Height | 381mm | |
| Series | IM2200 | |
| Internal Depth | 152mm | |
| Internal Width | 267mm | |
| External Height | 411mm | |
| Waterproof | Yes | |
| External Depth | 168mm | |
| External Width | 323mm | |
| Foam | No | |
| Watertight | Yes | |
| Case Weight | 2.22kg | |
| Wheeled | No | |
| Hazardous Area Certification | No | |
| Colour | Black | |
| Standards/Approvals | No | |
| IP Rating | IP67 | |
| Lockable | Yes | |
| Select all | ||
|---|---|---|
Brand Peli | ||
Material Type Resin | ||
Product Type Transit Case | ||
Material HPX | ||
Internal Height 381mm | ||
Series IM2200 | ||
Internal Depth 152mm | ||
Internal Width 267mm | ||
External Height 411mm | ||
Waterproof Yes | ||
External Depth 168mm | ||
External Width 323mm | ||
Foam No | ||
Watertight Yes | ||
Case Weight 2.22kg | ||
Wheeled No | ||
Hazardous Area Certification No | ||
Colour Black | ||
Standards/Approvals No | ||
IP Rating IP67 | ||
Lockable Yes | ||
- COO (Country of Origin):
- US
The Peli Storm Case is an exceptionally Durable storage solution designed to offer superior protection for your valuable equipment against harsh environments.
Watertight, crushproof, and dustproof construction ensures the utmost protection
Unique Press and Pull latches provide automatic locking with ease of opening
Double-layered, soft-grip handle enhances carrying comfort
Vortex Valve equalises pressure while keeping moisture out
Made from lightweight yet strong HPX resin for durability
Related links
- Peli IM2875 Resin Waterproof Watertight Transit Case, 60.2 cm 33.3 cm 63.2 cm
- Peli IM2620 Resin Waterproof Watertight Transit Case, 40.6 cm 26.9 cm 53.8 cm
- Peli IM2300 Resin Waterproof Watertight Transit Case, 35.3 cm 17 cm 46.2 cm
- Peli IM2600 Resin Waterproof Watertight Transit Case, 40.6 cm 21.1 cm 53.8 cm
- Peli IM3220 Resin Waterproof Watertight Transit Case, 41.9 cm 23.4 cm 119.9 cm
- Peli IM3075 Resin Waterproof Watertight Transit Case, 62 cm 49 cm 84.6 cm
- Peli IM3100 Resin Waterproof Watertight Transit Case, 41.9 cm 17 cm 101.1 cm
- Peli IM2075 Resin Waterproof Watertight Transit Case, 24.9 cm 19.6 cm 30 cm
