Peli 1600 Polypropylene Case, 494 mm 222 mm 618 mm

N

Subtotal (1 unit)*

SGD639.21

(exc. GST)

SGD696.74

(inc. GST)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 25 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +SGD639.21

*price indicative

RS Stock No.:
930-514
Mfr. Part No.:
1600-001-110E
Manufacturer:
Peli
Find similar products by selecting one or more attributes.
Select all

Brand

Peli

Product Type

Case

Material

Polypropylene

Material Type

Polypropylene

Internal Height

546mm

Series

1600

Internal Depth

203mm

Internal Width

420mm

Waterproof

No

External Height

618mm

External Depth

222mm

External Width

494mm

Watertight

No

Case Weight

5.9kg

Wheeled

No

Hazardous Area Certification

No

Colour

Black

Standards/Approvals

No

Lockable

Yes

IP Rating

IP67

COO (Country of Origin):
DE
The Peli Protector Case offers resilient protection for sensitive equipment, designed to withstand extreme conditions since 1976.

Watertight, crushproof, and dustproof design ensures maximum protection

Features an automatic pressure equalization valve for temperature-hardy usage

Made with a Durable polypropylene body and stainless steel hardware

Includes a 2 level Pick N Pluck foam for customized storage options

Backed by Peli's legendary lifetime guarantee for peace of mind

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy