RS PRO Plastic Waterproof Watertight Transit Case, 366 mm 464 mm 176 mm
- RS Stock No.:
- 707-799
- Manufacturer:
- RS PRO
N
This image is representative of the product range
Subtotal (1 unit)*
SGD282.78
(exc. GST)
SGD308.23
(inc. GST)
FREE delivery for orders over $75.00, or create a business account to enjoy free delivery from just $28
Temporarily out of stock
- 4 unit(s) shipping from 26 October 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | SGD282.78 |
*price indicative
- RS Stock No.:
- 707-799
- Manufacturer:
- RS PRO
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | RS PRO | |
| Product Type | Transit Case | |
| Material | Polypropylene | |
| Material Type | Plastic | |
| Internal Height | 159mm | |
| Internal Width | 290mm | |
| Internal Depth | 426mm | |
| External Height | 176mm | |
| Waterproof | Yes | |
| External Depth | 464mm | |
| External Width | 366mm | |
| Foam | Yes | |
| Watertight | Yes | |
| Wheeled | No | |
| Standards/Approvals | REACH | |
| Colour | Brown | |
| IP Rating | IP67 | |
| Lockable | Yes | |
| Dividers | No | |
| Select all | ||
|---|---|---|
Brand RS PRO | ||
Product Type Transit Case | ||
Material Polypropylene | ||
Material Type Plastic | ||
Internal Height 159mm | ||
Internal Width 290mm | ||
Internal Depth 426mm | ||
External Height 176mm | ||
Waterproof Yes | ||
External Depth 464mm | ||
External Width 366mm | ||
Foam Yes | ||
Watertight Yes | ||
Wheeled No | ||
Standards/Approvals REACH | ||
Colour Brown | ||
IP Rating IP67 | ||
Lockable Yes | ||
Dividers No | ||
- COO (Country of Origin):
- IT
The RS PRO Watertight Case with Cubed Foam for ultimate safe and secure transport, this roller waterproof travel case provides you with superior protection from the elements, water, dust and impact when transporting fragile and valuable objects. There is a foldable pull-out handle. It is the Ideal professional solution. The benefits of the RS PRO equipment case are endless from being completely watertight (IP67) to dealing with extreme temperatures from -51°C to +90°C.
Watertight seal around lid
Automatic pressure release valve
Easy to open double throw latches
Load tested soft grip handle
Stackable interlocking system
Thick body material
Extra fixing points
Fully length hinges
Nylon pins, corrosion free
Related links
- RS PRO Plastic Waterproof Watertight Transit Case, 366 mm 464 mm 176 mm
- RS PRO Plastic Waterproof Watertight Transit Case, 464 mm 366 mm 176 mm
- Raaco FlightCase Polypropylene Waterproof Watertight Outdoor Case, 464 mm 366 mm 176 mm
- Nanuk 923 Plastic Waterproof Watertight Transit Case, 366 mm 472 mm 161 mm
- RS PRO Plastic Waterproof Watertight Transit Case, 470 mm 357 mm 176 mm
- Pelican 1500 Plastic Waterproof Watertight Transit Case, 470 mm 357 mm 176 mm
- Explorer Cases 4216HL Polymer Waterproof Watertight Transit Case, 366 mm 183 mm 457 mm
- Explorer Cases 4209HL.B Polymer Waterproof Watertight Transit Case, 366 mm 118 mm 457 mm

