RS PRO Plastic Waterproof Watertight Transit Case, 464 mm 366 mm 176 mm
- RS Stock No.:
- 707-792
- Manufacturer:
- RS PRO
N
This image is representative of the product range
Subtotal (1 unit)*
SGD109.36
(exc. GST)
SGD119.20
(inc. GST)
FREE delivery for orders over $75.00, or create a business account to enjoy free delivery from just $28
In Stock
- 14 unit(s) ready to ship from another location
- Plus 11 unit(s) shipping from 14 December 2026
- Plus 12 unit(s) shipping from 21 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | SGD109.36 |
*price indicative
- RS Stock No.:
- 707-792
- Manufacturer:
- RS PRO
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | RS PRO | |
| Product Type | Transit Case | |
| Material Type | Plastic | |
| Material | Polypropylene | |
| Internal Height | 148mm | |
| Internal Depth | 336mm | |
| Internal Width | 223mm | |
| Waterproof | Yes | |
| External Height | 176mm | |
| External Depth | 366mm | |
| External Width | 464mm | |
| Foam | Yes | |
| Watertight | Yes | |
| Wheeled | No | |
| Colour | Orange | |
| Standards/Approvals | REACH | |
| IP Rating | IP67 | |
| Dividers | No | |
| Lockable | Yes | |
| Select all | ||
|---|---|---|
Brand RS PRO | ||
Product Type Transit Case | ||
Material Type Plastic | ||
Material Polypropylene | ||
Internal Height 148mm | ||
Internal Depth 336mm | ||
Internal Width 223mm | ||
Waterproof Yes | ||
External Height 176mm | ||
External Depth 366mm | ||
External Width 464mm | ||
Foam Yes | ||
Watertight Yes | ||
Wheeled No | ||
Colour Orange | ||
Standards/Approvals REACH | ||
IP Rating IP67 | ||
Dividers No | ||
Lockable Yes | ||
- COO (Country of Origin):
- IT
The RS PRO Watertight Case with Cubed Foam for ultimate safe and secure transport, this roller waterproof travel case provides you with superior protection from the elements, water, dust and impact when transporting fragile and valuable objects. There is a foldable pull-out handle. It is the Ideal professional solution. The benefits of the RS PRO equipment case are endless from being completely watertight (IP67) to dealing with extreme temperatures from -51°C to +90°C.
Watertight seal around lid
Automatic pressure release valve
Easy to open double throw latches
Load tested soft grip handle
Stackable interlocking system
Thick body material
Extra fixing points
Fully length hinges
Nylon pins, corrosion free
Related links
- RS PRO Plastic Waterproof Watertight Transit Case, 464 mm 366 mm 176 mm
- Raaco FlightCase Polypropylene Waterproof Watertight Outdoor Case, 464 mm 366 mm 176 mm
- RS PRO Plastic Waterproof Watertight Transit Case, 366 mm 464 mm 176 mm
- RS PRO Plastic Waterproof Watertight Transit Case, 464 mm 335 mm 362 mm
- RS PRO Plastic Waterproof Watertight Transit Case, 464 mm 335 mm 142 mm
- RS PRO Plastic Waterproof Watertight Transit Case, 464 mm 335 mm 212 mm
- RS PRO Plastic Waterproof Watertight Transit Case, 470 mm 357 mm 176 mm
- Nanuk 923 Plastic Waterproof Watertight Transit Case, 366 mm 472 mm 161 mm

