RS PRO Plastic Waterproof Watertight Transit Case, 243 mm 258 mm 167.5 mm
- RS Stock No.:
- 707-790
- Manufacturer:
- RS PRO
N
This image is representative of the product range
Subtotal (1 unit)*
SGD86.05
(exc. GST)
SGD93.79
(inc. GST)
FREE delivery for orders over $75.00, or create a business account to enjoy free delivery from just $28
In Stock
- Plus 5 unit(s) shipping from 26 October 2026
- Plus 8 unit(s) shipping from 30 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | SGD86.05 |
*price indicative
- RS Stock No.:
- 707-790
- Manufacturer:
- RS PRO
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | RS PRO | |
| Material | Polypropylene | |
| Material Type | Plastic | |
| Product Type | Transit Case | |
| Internal Height | 168mm | |
| Internal Width | 243mm | |
| Internal Depth | 258mm | |
| Waterproof | Yes | |
| External Height | 167.5mm | |
| External Depth | 258mm | |
| External Width | 243mm | |
| Foam | Yes | |
| Watertight | Yes | |
| Wheeled | No | |
| Colour | Orange | |
| Standards/Approvals | REACH | |
| Dividers | No | |
| Lockable | Yes | |
| IP Rating | IP67 | |
| Select all | ||
|---|---|---|
Brand RS PRO | ||
Material Polypropylene | ||
Material Type Plastic | ||
Product Type Transit Case | ||
Internal Height 168mm | ||
Internal Width 243mm | ||
Internal Depth 258mm | ||
Waterproof Yes | ||
External Height 167.5mm | ||
External Depth 258mm | ||
External Width 243mm | ||
Foam Yes | ||
Watertight Yes | ||
Wheeled No | ||
Colour Orange | ||
Standards/Approvals REACH | ||
Dividers No | ||
Lockable Yes | ||
IP Rating IP67 | ||
- COO (Country of Origin):
- IT
The RS PRO Watertight Case with Cubed Foam for ultimate safe and secure transport, this roller waterproof travel case provides you with superior protection from the elements, water, dust and impact when transporting fragile and valuable objects. There is a foldable pull-out handle. It is the Ideal professional solution. The benefits of the RS PRO equipment case are endless from being completely watertight (IP67) to dealing with extreme temperatures from -51°C to +90°C.
Watertight seal around lid
Automatic pressure release valve
Easy to open double throw latches
Load tested soft grip handle
Stackable interlocking system
Thick body material
Extra fixing points
Fully length hinges
Nylon pins, corrosion free
Related links
- RS PRO Plastic Waterproof Watertight Transit Case, 243 mm 258 mm 167.5 mm
- RS PRO Plastic Waterproof Watertight Transit Case, 243 mm 258 mm 117.5 mm
- RS PRO Plastic Waterproof Watertight Transit Case, 290 mm 456 mm 318 mm
- RS PRO Plastic Waterproof Watertight Transit Case, 406 mm 330 mm
- RS PRO Plastic Waterproof Watertight Transit Case, 250 mm 142 mm 65 mm
- RS PRO Plastic Waterproof Watertight Transit Case, 464 mm 366 mm 176 mm
- RS PRO Plastic Waterproof Watertight Transit Case, 473 mm 604 mm 283 mm
- RS PRO Plastic Waterproof Watertight Transit Case, 350 mm 230 mm 59 mm

