RS PRO Plastic Waterproof Watertight Transit Case, 246 mm 503 mm 415 mm
- RS Stock No.:
- 707-780
- Manufacturer:
- RS PRO
N
Subtotal (1 unit)*
SGD220.84
(exc. GST)
SGD240.72
(inc. GST)
FREE delivery for orders over $75.00, or create a business account to enjoy free delivery from just $28
In Stock
- 8 unit(s) ready to ship from another location
- Plus 11 unit(s) shipping from 23 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | SGD220.84 |
*price indicative
- RS Stock No.:
- 707-780
- Manufacturer:
- RS PRO
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | RS PRO | |
| Product Type | Transit Case | |
| Material | Polypropylene | |
| Material Type | Plastic | |
| Internal Height | 220mm | |
| Internal Width | 335mm | |
| Internal Depth | 465mm | |
| External Height | 415mm | |
| Waterproof | Yes | |
| External Depth | 503mm | |
| External Width | 246mm | |
| Foam | Yes | |
| Watertight | Yes | |
| Wheeled | No | |
| Colour | Black | |
| Standards/Approvals | REACH | |
| Lockable | Yes | |
| IP Rating | IP67 | |
| Dividers | No | |
| Select all | ||
|---|---|---|
Brand RS PRO | ||
Product Type Transit Case | ||
Material Polypropylene | ||
Material Type Plastic | ||
Internal Height 220mm | ||
Internal Width 335mm | ||
Internal Depth 465mm | ||
External Height 415mm | ||
Waterproof Yes | ||
External Depth 503mm | ||
External Width 246mm | ||
Foam Yes | ||
Watertight Yes | ||
Wheeled No | ||
Colour Black | ||
Standards/Approvals REACH | ||
Lockable Yes | ||
IP Rating IP67 | ||
Dividers No | ||
- COO (Country of Origin):
- IT
The RS PRO Watertight Case with Cubed Foam for ultimate safe and secure transport, this roller waterproof travel case provides you with superior protection from the elements, water, dust and impact when transporting fragile and valuable objects. There is a foldable pull-out handle. It is the Ideal professional solution. The benefits of the RS PRO equipment case are endless from being completely watertight (IP67) to dealing with extreme temperatures from -51°C to +90°C.
Watertight seal around lid
Automatic pressure release valve
Easy to open double throw latches
Load tested soft grip handle
Stackable interlocking system
Thick body material
Extra fixing points
Fully length hinges
Nylon pins, corrosion free
Related links
- Explorer Cases Plastic Waterproof Watertight Transit Case, 246 mm 112 mm 215 mm
- Explorer Cases 2214 Plastic Waterproof Watertight Transit Case, 246 mm 215 mm 162 mm
- Nanuk 930 Plastic Waterproof Watertight Transit Case, 406 mm 503 mm 193 mm
- RS PRO Plastic Waterproof Watertight Transit Case, 515 mm 415 mm 200 mm
- RS PRO Plastic 246 mm 175 mm 80 mm
- RS PRO Plastic Waterproof Watertight Transit Case, 415 mm 502 mm 141 mm
- Explorer Cases 9413.B Plastic Waterproof Watertight Transit Case, 989 mm 157 mm 415 mm
- RS PRO Plastic Waterproof Watertight Transit Case, 270 mm 246 mm 174 mm

