RS PRO Plastic Waterproof Watertight Transit Case, 175 mm 230 mm 53 mm
- RS Stock No.:
- 707-765
- Manufacturer:
- RS PRO
N
This image is representative of the product range
Subtotal (1 pack of 12 units)*
SGD323.83
(exc. GST)
SGD352.97
(inc. GST)
FREE delivery for orders over $75.00, or create a business account to enjoy free delivery from just $28
Temporarily out of stock
- 1 unit(s) shipping from 18 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s) | Per Pack | Per unit* |
|---|---|---|
| 1 + | SGD323.83 | SGD26.986 |
*price indicative
- RS Stock No.:
- 707-765
- Manufacturer:
- RS PRO
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | RS PRO | |
| Material | Polypropylene | |
| Product Type | Transit Case | |
| Material Type | Plastic | |
| Internal Height | 47mm | |
| Internal Depth | 212mm | |
| Internal Width | 140mm | |
| External Height | 53mm | |
| Waterproof | Yes | |
| External Depth | 230mm | |
| External Width | 175mm | |
| Foam | Yes | |
| Watertight | Yes | |
| Wheeled | No | |
| Colour | Black | |
| Standards/Approvals | REACH | |
| IP Rating | IP67 | |
| Lockable | Yes | |
| Dividers | No | |
| Select all | ||
|---|---|---|
Brand RS PRO | ||
Material Polypropylene | ||
Product Type Transit Case | ||
Material Type Plastic | ||
Internal Height 47mm | ||
Internal Depth 212mm | ||
Internal Width 140mm | ||
External Height 53mm | ||
Waterproof Yes | ||
External Depth 230mm | ||
External Width 175mm | ||
Foam Yes | ||
Watertight Yes | ||
Wheeled No | ||
Colour Black | ||
Standards/Approvals REACH | ||
IP Rating IP67 | ||
Lockable Yes | ||
Dividers No | ||
- COO (Country of Origin):
- IT
The RS PRO Watertight Case with Cubed Foam for ultimate safe and secure transport, this roller waterproof travel case provides you with superior protection from the elements, water, dust and impact when transporting fragile and valuable objects. It is the Ideal professional solution. The benefits of the RS PRO equipment case are endless from being completely watertight (IP67) to dealing with extreme temperatures from -51°C to +90°C.
Watertight seal around lid
Automatic pressure release valve
Stackable interlocking system
Thick body material
Nylon pins, corrosion free
Body: polypropylene copolymer
Related links
- RS PRO Plastic Waterproof Watertight Transit Case, 175 mm 230 mm 53 mm
- RS PRO Plastic Waterproof Watertight Transit Case, 350 mm 230 mm 59 mm
- RS PRO Plastic Waterproof Watertight Transit Case, 350 mm 230 mm 86 mm
- RS PRO Plastic Waterproof Watertight Transit Case, 115 mm 175 mm 47 mm
- RS PRO Plastic Waterproof Watertight Transit Case, 500 mm 175 mm 420 mm
- Serpac SE Plastic Waterproof Watertight Transit Case, 378 mm 308 mm 175 mm
- Raaco Plastic Waterproof Watertight Transit Case, 275 mm 175 mm 125 mm
- Explorer Cases 4820HL Polymer Waterproof Watertight Transit Case, 440 mm 230 mm 520 mm

