Penta Carrying Strap for Insulating Mat
- RS Stock No.:
- 248-9895
- Mfr. Part No.:
- STISAFE
- Manufacturer:
- Penta
Subtotal (1 unit)*
SGD53.72
(exc. GST)
SGD58.55
(inc. GST)
FREE delivery for orders over $75.00, or create a business account to enjoy free delivery from just $28
In Stock
- Plus 6 unit(s) shipping from 12 October 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | SGD53.72 |
*price indicative
- RS Stock No.:
- 248-9895
- Mfr. Part No.:
- STISAFE
- Manufacturer:
- Penta
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Penta | |
| Product Type | Carrying Strap | |
| Accessory Type | Carrying Strap | |
| For Use With | Insulating Mat | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand Penta | ||
Product Type Carrying Strap | ||
Accessory Type Carrying Strap | ||
For Use With Insulating Mat | ||
Standards/Approvals No | ||
RoHS Status: Exempt
- COO (Country of Origin):
- FR
The Sibille made of high resistance polypropylene strap. Fastening with automatic plastic buckles. Carrying adjustable strap
Light adjustable carrying strap for insulating mats
Allows to carry more than one mat
Related links
- TUBESCA 02272675 Carrying Strap for Ladder/Scaffold
- Gossen Metrawatt Multimeter Rubber Cover & Carrying Strap for Use with Metrahit
- Penta Polyamide Canvas Bag for Insulating Mats 1.1 m x 197mm x 110 mm
- Penta for For electrician's gloves
- Penta GLE Beige Latex Electrical Insulating Gloves Latex Coating
- Penta GLE Beige Latex Electrical Insulating Gloves Latex Coating
- Penta GLE Beige Latex Electrical Insulating Gloves Latex Coating
- RS PRO Anti-Slip Insulating Mat 1 kV IEC 61111:2009 1m x 5 m x 5 mm
