SAM 1-Piece Torx Key, Bent Shape, Long Arm
- RS Stock No.:
- 899-002
- Mfr. Part No.:
- 99-CPT-22
- Manufacturer:
- SAM
N
This image is representative of the product range
Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
- RS Stock No.:
- 899-002
- Mfr. Part No.:
- 99-CPT-22
- Manufacturer:
- SAM
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | SAM | |
| Product Type | Torx Key | |
| Number of Pieces | 1 | |
| Set Contents | Torx Spanner | |
| Shape | Bent | |
| Short or Long Arm | Long | |
| Overall Length | 500mm | |
| Finish | Burnished | |
| Standards/Approvals | EN | |
| Select all | ||
|---|---|---|
Brand SAM | ||
Product Type Torx Key | ||
Number of Pieces 1 | ||
Set Contents Torx Spanner | ||
Shape Bent | ||
Short or Long Arm Long | ||
Overall Length 500mm | ||
Finish Burnished | ||
Standards/Approvals EN | ||
- COO (Country of Origin):
- IT
The SAM angle Torx wrench serves as an essential tool for timing belt applications, expertly designed for precision and accessibility in automotive tasks.
500 mm long handle provides optimal leverage for users
Set of keys ranges from T8 to T22, ensuring versatility
Burnished finish enhances durability and corrosion resistance
Designed specifically for timing belt adjustments and repairs
