Teng Tools 1-Piece Screwdriver, Round Shape
- RS Stock No.:
- 809-729
- Mfr. Part No.:
- MDM809T
- Manufacturer:
- Teng Tools
N
Subtotal (1 unit)*
SGD13.84
(exc. GST)
SGD15.09
(inc. GST)
FREE delivery for orders over $75.00, or create a business account to enjoy free delivery from just $28
Stocked by manufacturer
- Ready to ship from 09 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | SGD13.84 |
*price indicative
- RS Stock No.:
- 809-729
- Mfr. Part No.:
- MDM809T
- Manufacturer:
- Teng Tools
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Teng Tools | |
| Number of Pieces | 1 | |
| Product Type | Screwdriver | |
| Set Contents | Mini Screwdrivers | |
| Shape | Round | |
| Material | Chrome Molybdenum | |
| Overall Length | 95mm | |
| Standards/Approvals | ISO | |
| Select all | ||
|---|---|---|
Brand Teng Tools | ||
Number of Pieces 1 | ||
Product Type Screwdriver | ||
Set Contents Mini Screwdrivers | ||
Shape Round | ||
Material Chrome Molybdenum | ||
Overall Length 95mm | ||
Standards/Approvals ISO | ||
- COO (Country of Origin):
- TW
The Teng Tools mini screwdriver set offers exceptional precision engineering for critical tasks. Designed for ease of use, it caters to professionals and enthusiasts who require reliable and innovative tools within diverse applications.
CrMo steel alloy ensures superior strength and durability
Ergonomic anti-slip grip MADE from thermoplastic rubber enhances comfort during use
Wing handles provide high torque transfer for improved precision
Mini TX key T handle facilitates easy manoeuvrability in tight spaces
Related links
- Teng Tools 1-Piece Screwdriver, Round Shape
- Teng Tools 6-Piece Screwdriver, Round Shape
- Teng Tools 1-Piece Torx Key, L Shape
- Teng Tools Bit 1 Tip 50mm Overall 1-Piece
- Teng Tools 1-Piece Torx Key Long Arm
- Teng Tools 1-Piece Torx Key Short Arm
- Teng Tools 1-Piece Round Nose Plier 15mm Jaw ESD Safe
- Teng Tools Bit 1 Tip 50mm Overall 1-Piece
