Teng Tools 3492P1000 Wrench, 200 → 1000 Nm, 3/4 in Drive, Square Drive, 1.243m Overall
- RS Stock No.:
- 838-208
- Mfr. Part No.:
- 3492P1000
- Manufacturer:
- Teng Tools
Subtotal (1 unit)*
SGD2,343.49
(exc. GST)
SGD2,554.40
(inc. GST)
FREE delivery for orders over $75.00, or create a business account to enjoy free delivery from just $28
In Stock
- 5 unit(s) ready to ship from another location
- Plus 2 unit(s) shipping from 07 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | SGD2,343.49 |
*price indicative
- RS Stock No.:
- 838-208
- Mfr. Part No.:
- 3492P1000
- Manufacturer:
- Teng Tools
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Teng Tools | |
| Sub Type | Wrench | |
| Product Type | Wrench | |
| Torque Range | 200 → 1000 Nm | |
| Drive Shape | Square | |
| Drive Size | 3/4in | |
| Model Number | 3492P1000 | |
| Overall Length | 1.243m | |
| Accuracy | ± 4 % | |
| Select all | ||
|---|---|---|
Brand Teng Tools | ||
Sub Type Wrench | ||
Product Type Wrench | ||
Torque Range 200 → 1000 Nm | ||
Drive Shape Square | ||
Drive Size 3/4in | ||
Model Number 3492P1000 | ||
Overall Length 1.243m | ||
Accuracy ± 4 % | ||
- COO (Country of Origin):
- TW
The Teng Tools torque wrench is designed for high-precision torque control, ensuring accurate settings between 200 and 1000 Nm, making it Ideal for securing fasteners on large machinery and equipment.
72-teeth ratchet mechanism allows for a 5° swing arc for easy operation
Click-type mechanism provides audible and tactile signals for feedback
Quick-release button simplifies socket changes during use
Ergonomic bi-material grip enhances user comfort during prolonged tasks
Locking button secures torque settings for critical tasks
Related links
- Teng Tools 1192P1000 Wrench 1 in Drive 1.243m Overall
- STAHLWILLE 721Nf Click Torque Wrench 3/4 in Drive 1.504m Overall
- Facom Click Torque Wrench 3/4 in Drive 1.28m Overall
- Wera Click-Torque E 1 Click Torque Wrench 3/4 in Drive 1.25m Overall
- Wera Click-Torque E 1 Push R/L Click Torque Wrench 3/4 in Drive 1.35m Overall
- Bahco 7455-1000 Torque Wrench 1 in Drive 1.055m Overall
- SAM Click Torque Wrench 3/4 in Drive 169mm Overall
- STAHLWILLE 730N Click Torque Wrench 30.6 mm Drive 1.363m Overall
