Wurth Elektronik Torque Wrench, 0.57 Nm, 8.0 mm Drive, Open End Drive, 164.1mm Overall
- RS Stock No.:
- 736-094
- Mfr. Part No.:
- 6006330101
- Manufacturer:
- Wurth Elektronik
N
Bulk discount available
View bulk pricing optionsSubtotal (1 unit)*
SGD402.90
(exc. GST)
SGD439.16
(inc. GST)
FREE delivery for orders over $75.00, or create a business account to enjoy free delivery from just $28
Temporarily out of stock
- Shipping from 02 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 - 4 | SGD402.90 |
| 5 + | SGD394.84 |
*price indicative
- RS Stock No.:
- 736-094
- Mfr. Part No.:
- 6006330101
- Manufacturer:
- Wurth Elektronik
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Wurth Elektronik | |
| Sub Type | Torque Wrench | |
| Product Type | Torque Wrench | |
| Torque Range | 0.57 Nm | |
| Drive Shape | Open End | |
| Drive Size | 8.0 mm | |
| Overall Length | 164.1mm | |
| Accuracy | ± 0.02 Nm | |
| Material | Aluminium, Stainless Steel | |
| Standards/Approvals | RoHS | |
| Select all | ||
|---|---|---|
Brand Wurth Elektronik | ||
Sub Type Torque Wrench | ||
Product Type Torque Wrench | ||
Torque Range 0.57 Nm | ||
Drive Shape Open End | ||
Drive Size 8.0 mm | ||
Overall Length 164.1mm | ||
Accuracy ± 0.02 Nm | ||
Material Aluminium, Stainless Steel | ||
Standards/Approvals RoHS | ||
- COO (Country of Origin):
- TW
The Wurth Elektronik Torque wrench ensures precision in fastening, designed for use with SMA and RPSMA connectors. Its fixed torque head mechanism guarantees accurate torque application during assembly tasks.
Torque type features a fixed torque head for consistent operation
Break-over design prevents overtightening, enhancing component longevity
Durable construction using stainless steel and aluminium materials ensures longevity
Total weight of 77 g provides a lightweight yet robust tool for ease of use
Length of 164.1 mm allows for precise handling in constrained spaces
Related links
- Miller Click Torque Wrench 11.11 mm Drive, Open End Drive
- Facom Click Torque Wrench 20 x 7 mm Drive, Open End Drive
- Facom J.209-50D Torque Wrench 9 x 12 mm Drive, Open End Drive
- Facom Click Torque Wrench 12.7 mm Drive 625mm Overall
- Facom Click Torque Wrench 30 mm Drive 725mm Overall
- Facom Click Torque Wrench 12.7 mm Drive 470mm Overall
- Facom Click Torque Wrench 9.53 mm Drive 331mm Overall
- Facom Click Torque Wrench 20 x 7 mm Drive 246mm Overall
