SAM Torque Tester, 1/4 in Drive, 0.01 Accuracy
- RS Stock No.:
- 900-767
- Mfr. Part No.:
- DYC-25N
- Manufacturer:
- SAM
N
Subtotal (1 unit)*
SGD2,615.96
(exc. GST)
SGD2,851.40
(inc. GST)
FREE delivery for orders over $75.00, or create a business account to enjoy free delivery from just $28
Stocked by manufacturer
- Ready to ship from 08 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | SGD2,615.96 |
*price indicative
- RS Stock No.:
- 900-767
- Mfr. Part No.:
- DYC-25N
- Manufacturer:
- SAM
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | SAM | |
| Product Type | Torque Tester | |
| Digital | No | |
| Drive Size | 1/4in | |
| Accuracy | 0.01 | |
| Maximum Torque - Nm | 25nm | |
| Minimum Torque - Nm | 2.5nm | |
| Standards/Approvals | NF ISO 1174-1 | |
| Select all | ||
|---|---|---|
Brand SAM | ||
Product Type Torque Tester | ||
Digital No | ||
Drive Size 1/4in | ||
Accuracy 0.01 | ||
Maximum Torque - Nm 25nm | ||
Minimum Torque - Nm 2.5nm | ||
Standards/Approvals NF ISO 1174-1 | ||
- COO (Country of Origin):
- FR
The SAM precision torque sensor specifically designed for metrology laboratories, ensuring accurate measurements for professional applications. Its Advanced technology provides reliable data for users seeking high-quality performance.
Very high precision torque measurement adapts to rigorous laboratory standards
Integrated temperature compensation enhances measurement accuracy
Designed for compatibility with BC-5N type inspection benches
Features a robust impedance of 2,000 ohms for reliable performance
Sensitivity rating of 1.5 mV/V at full scale ensures detailed data capture
Related links
- SAM Torque Tester 0.01 Accuracy
- SAM Torque Tester 0.01 Accuracy
- Norbar Torque Tools Digital Torque Tester ±1 % Accuracy, 0.01 Nm Increment
- Gedore Digital Torque Tester ±1 % Accuracy, 0.01 Nm Increment
- Gedore Digital Torque Tester ±1 % Accuracy, 0.01 Nm Increment
- SAM Digital Torque Tester, 0.01 Accuracy
- STAHLWILLE Torque Tester ± 1 % Accuracy, 200 Nm Increment
- STAHLWILLE Digital Torque Tester 1 % Accuracy
