Unilite LED Torch White 175 lm
- RS Stock No.:
- 801-1354
- Mfr. Part No.:
- HV-FL1
- Manufacturer:
- Unilite
Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
Related links
- Unilite LED Torch White Rechargeable 400 lm, 161 mm
- Unilite LED Torch White Rechargeable 1400 lm, 140 mm
- Unilite LED Torch White Rechargeable 1200 lm, 160 mm
- Unilite LED Torch Black Rechargeable 2700 lm, 153 mm
- Coast UV LED Torch White 80 lm
- Unilite CoB LED 175 lm, IP20
- LEDLENSER LED Torch White Rechargeable 1000 lm, 176 mm
- Coast HL5 LED Head Torch 175 lm 56 m
