Observer Tools LED Torch Green Rechargeable
- RS Stock No.:
- 265-8395
- Mfr. Part No.:
- FL1000-G
- Manufacturer:
- Observer Tools
Subtotal (1 unit)*
SGD123.55
(exc. GST)
SGD134.67
(inc. GST)
FREE delivery for orders over $75.00, or create a business account to enjoy free delivery from just $28
In Stock
- 11 unit(s) ready to ship
- Plus 25 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | SGD123.55 |
*price indicative
- RS Stock No.:
- 265-8395
- Mfr. Part No.:
- FL1000-G
- Manufacturer:
- Observer Tools
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Observer Tools | |
| Product Type | Torch | |
| Rechargeable | Yes | |
| Plug Type | USB Type C | |
| Lamp Type | LED | |
| IP Rating | IP65 | |
| Hazardous Area Certification | No | |
| Number of Batteries | 1 | |
| Beam Type | Focused | |
| Beam Distance | 270m | |
| Material | Aluminium | |
| Series | FL1000-G | |
| Water Resistant | No | |
| Standards/Approvals | No | |
| Colour | Green | |
| LED Luminosity | 1200 lm | |
| Select all | ||
|---|---|---|
Brand Observer Tools | ||
Product Type Torch | ||
Rechargeable Yes | ||
Plug Type USB Type C | ||
Lamp Type LED | ||
IP Rating IP65 | ||
Hazardous Area Certification No | ||
Number of Batteries 1 | ||
Beam Type Focused | ||
Beam Distance 270m | ||
Material Aluminium | ||
Series FL1000-G | ||
Water Resistant No | ||
Standards/Approvals No | ||
Colour Green | ||
LED Luminosity 1200 lm | ||
- COO (Country of Origin):
- CN
Observer Tools Rechargeable LED Torch Green, 1200 lm, 174 mm
The Observer Tools 1200 lumen led rechargeable torch with power bank to charge your smartphone from the torch, and dual power to make it work with both a rechargeable battery or AAA batteries.
What makes this torch different is its the most feature-rich torch on the market (powerful, rechargeable, multiple modes, Up to 72h runtime, power bank, dual-power, magnet, clip, zoom, impact resistant, waterproof). Dont settle for just a few features when you can have it all in one torch. It has powerful brightness of 1200 lumens and a beam distance of 270 meters (886 ft).
Rechargeable with USB type-C, comes with 3-in-1 charging cable (plug not included)
Dual-power (Li-ion Battery or AAA Batteries) to ensure you always have light
Power bank to charge your phone from the torch
3 modes (1200 lm, 600 lm, 20 lm)
Magnet for hands-free work
Waterproof (IP65) & durable construction
Zoom function to adjust the beam as you want
Available in 4 different colours (Black, Blue, Orange & Green)
Professional grade quality & lifetime warranty
Torch Style: Torch;Rechargeable: Yes;Plug Type: USB-C;Lamp Type: LED;Luminosity: 1200 lm;Model: Torch;Length: 174 mm;Power Bank: Yes;Recharge your smartphones: Yes;Dual Power Li-Ion Battery or AAA: Yes;Zoom: Yes;Magnet: Yes;Colour: Green;Weight: 210g
Lifetime Warranty*
* batteries warranted for 1 year
Related links
- Observer Tools LED Torch Blue Rechargeable
- Observer Tools LED Torch Orange Rechargeable
- Observer Tools LED Torch Black Rechargeable
- Observer Tools LED Pen Torch Grey, Red Rechargeable
- Observer Tools LED Pocket LED Torch Black Rechargeable
- Makita LED Torch Green Rechargeable
- Observer Tools LED LED Flashlight Green 6.9 in
- Observer Tools LED Tactical Torch Black Rechargeable
