Petzl Work Light Lamp Black, Yellow Rechargeable
- RS Stock No.:
- 832-494
- Mfr. Part No.:
- E004BA00
- Manufacturer:
- Petzl
N
Subtotal (1 unit)*
SGD186.88
(exc. GST)
SGD203.70
(inc. GST)
FREE delivery for orders over $75.00, or create a business account to enjoy free delivery from just $28
Stocked by manufacturer
- Ready to ship from 04 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | SGD186.88 |
*price indicative
- RS Stock No.:
- 832-494
- Mfr. Part No.:
- E004BA00
- Manufacturer:
- Petzl
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Petzl | |
| Battery Type | Lithium-ion | |
| Product Type | Lamp | |
| Rechargeable | Yes | |
| Plug Type | Cordless | |
| Lamp Type | Work Light | |
| IP Rating | IP67 | |
| Lamp Supplied | Yes | |
| Hazardous Area Certification | No | |
| Beam Type | Inspection | |
| Battery Supplied | Yes | |
| Series | E004 | |
| Water Resistant | Yes | |
| Colour | Black, Yellow | |
| Battery Capacity | 3200mAh | |
| Wireless Charging | No | |
| LED Luminosity | 1400 lm | |
| Select all | ||
|---|---|---|
Brand Petzl | ||
Battery Type Lithium-ion | ||
Product Type Lamp | ||
Rechargeable Yes | ||
Plug Type Cordless | ||
Lamp Type Work Light | ||
IP Rating IP67 | ||
Lamp Supplied Yes | ||
Hazardous Area Certification No | ||
Beam Type Inspection | ||
Battery Supplied Yes | ||
Series E004 | ||
Water Resistant Yes | ||
Colour Black, Yellow | ||
Battery Capacity 3200mAh | ||
Wireless Charging No | ||
LED Luminosity 1400 lm | ||
RoHS Status: Exempt
- COO (Country of Origin):
- TN
The Petzl headlamp is designed for versatile lighting solutions, offering a focused beam for close-up visibility and a wider beam for proximity tasks, ensuring optimal illumination in various conditions.
Instant full brightness with colour temperature of 6000-7000 K
Five adjustable brightness levels for tailored lighting needs
IP67 rated for temporary immersion, protecting against splashes
Long battery life with a 3200 mAh lithium-ion rechargeable battery
Designed for compatibility with USB connection standards
Related links
- Nightsearcher Rechargeable LED Work Lamp Work Light USB Plug IP65
- Molex Work Light Lamp Lamp 1500 lm, 120V
- Unilite LED Magnetic Torch Black 177 mm
- brennenstuhl LED LED Torch Black 165 mm
- Nightsearcher ATEX Spot and Flood Beam Torch Black 140 mm
- Ansmann LED Work Lamp Work Light 4.5V, IP20
- brennenstuhl LED Work Lamp Work Light 128 Lm/W 18V, IP54
- DeWALT LED Hand Lamp Yellow Rechargeable
