Teng Tools LED Light Chrome 30 lm

N

Subtotal (1 unit)*

SGD72.38

(exc. GST)

SGD78.89

(inc. GST)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 30 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +SGD72.38

*price indicative

RS Stock No.:
809-487
Mfr. Part No.:
585
Manufacturer:
Teng Tools
Find similar products by selecting one or more attributes.
Select all

Brand

Teng Tools

Product Type

Light

Battery Type

Alkaline

Rechargeable

No

Lamp Type

LED

Housing Material

Brass

Luminous Flux

30lm

Hazardous Area Certification

No

Run Time

5.5 hr

Number of Batteries

2

Beam Type

Wide

Series

585

Battery Supplied

No

Weight

32g

Standards/Approvals

ISO

Colour

Chrome

LED Luminosity

25 → 30 lm

Wireless Charging

No

COO (Country of Origin):
TW
The Teng Tools LED torch with pocket clip offers reliable illumination and convenience for various tasks. Its practical design ensures easy handling, making it an Ideal companion for precise work in dimly lit environments.

Satin, chrome plated brass body provides a comfortable grip

Pocket clip facilitates convenient storage during use

Delivers 25-30 lumens for bright lighting

45-degree light distribution enhances visibility over a wider area

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy