SAM Steel Hook

N

This image is representative of the product range

Subtotal (1 unit)*

SGD8.77

(exc. GST)

SGD9.56

(inc. GST)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 02 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +SGD8.77

*price indicative

RS Stock No.:
900-863
Mfr. Part No.:
ETAB-RCH150
Manufacturer:
SAM
Find similar products by selecting one or more attributes.
Select all

Brand

SAM

Product Type

Hook

Tool Storage Type

Tool Hook

Material

Steel

Wall Mount

Yes

Standards/Approvals

Ecovadis

Contents

Round Hook

COO (Country of Origin):
FR
The SAM round hook designed for securely hanging items on perforated boards, providing a versatile solution for your storage needs.

Lightweight construction with a weight of 0.110 kg

Guarantee without time limit offered under normal usage conditions

Designed specifically for efficient space utilisation

Supports various hanging items for a tidy workspace

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy