SAM Steel Hook

N

This image is representative of the product range

Subtotal (1 unit)*

SGD8.61

(exc. GST)

SGD9.38

(inc. GST)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 02 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +SGD8.61

*price indicative

RS Stock No.:
900-858
Mfr. Part No.:
ETAB-RCG60
Manufacturer:
SAM
Find similar products by selecting one or more attributes.
Select all

Brand

SAM

Tool Storage Type

Tool Hook

Product Type

Hook

Material

Steel

Wall Mount

Yes

Standards/Approvals

Ecovadis

Contents

Rectangular Ring Hook

COO (Country of Origin):
FR
The SAM rectangular ring hook serves as an Ideal solution for suspending items on perforated boards, enhancing organisational efficiency within your workspace.

Weighs only 0.040 kg, ensuring lightweight handling

Designed for easy integration with perforated board systems

Offers a guarantee against defects under normal conditions

Crafted to meet high standards of durability and reliability

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy