SAM Steel Hook
- RS Stock No.:
- 899-032
- Mfr. Part No.:
- ETAB-RCS25
- Manufacturer:
- SAM
N
This image is representative of the product range
Subtotal (1 unit)*
SGD8.41
(exc. GST)
SGD9.17
(inc. GST)
FREE delivery for orders over $75.00, or create a business account to enjoy free delivery from just $28
New product - Preorder today
- Shipping from 27 October 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | SGD8.41 |
*price indicative
- RS Stock No.:
- 899-032
- Mfr. Part No.:
- ETAB-RCS25
- Manufacturer:
- SAM
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | SAM | |
| Product Type | Hook | |
| Tool Storage Type | Tool Hook | |
| Material | Steel | |
| Wall Mount | Yes | |
| Length | 50mm | |
| Height | 50mm | |
| Standards/Approvals | Ecovadis | |
| Width | 26mm | |
| Contents | Round Hook | |
| Select all | ||
|---|---|---|
Brand SAM | ||
Product Type Hook | ||
Tool Storage Type Tool Hook | ||
Material Steel | ||
Wall Mount Yes | ||
Length 50mm | ||
Height 50mm | ||
Standards/Approvals Ecovadis | ||
Width 26mm | ||
Contents Round Hook | ||
- COO (Country of Origin):
- FR
The SAM hook designed specifically for secure hanging of items on perforated boards. Its robust construction makes it Ideal for functional organisation in garages or workshops.
Offers a lightweight design at just 0.02 kg
Compact width of 26 mm for versatile use
Length measures 50 mm, suitable for various applications
Height of 50 mm enhances compatibility across different setups
Guaranteed with a warranty that covers usage under normal conditions
