SAM Steel Hook
- RS Stock No.:
- 899-030
- Mfr. Part No.:
- ETAB-RCS16
- Manufacturer:
- SAM
N
This image is representative of the product range
Subtotal (1 unit)*
SGD6.49
(exc. GST)
SGD7.07
(inc. GST)
FREE delivery for orders over $75.00, or create a business account to enjoy free delivery from just $28
New product - Preorder today
- Shipping from 27 October 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | SGD6.49 |
*price indicative
- RS Stock No.:
- 899-030
- Mfr. Part No.:
- ETAB-RCS16
- Manufacturer:
- SAM
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | SAM | |
| Product Type | Hook | |
| Tool Storage Type | Tool Hook | |
| Material | Steel | |
| Wall Mount | Yes | |
| Standards/Approvals | Ecovadis | |
| Height | 60mm | |
| Length | 50mm | |
| Width | 26mm | |
| Contents | Round Hook | |
| Select all | ||
|---|---|---|
Brand SAM | ||
Product Type Hook | ||
Tool Storage Type Tool Hook | ||
Material Steel | ||
Wall Mount Yes | ||
Standards/Approvals Ecovadis | ||
Height 60mm | ||
Length 50mm | ||
Width 26mm | ||
Contents Round Hook | ||
- COO (Country of Origin):
- FR
The SAM Round Hook designed for efficient organisation of items on perforated boards, ensuring items are easily accessible while maintaining a tidy working environment.
Weight of 0.02 kg makes it lightweight for ease of use
Compact dimensions with a width of 26 mm and length of 50 mm
Height of 60 mm ensures optimal space management
Guarantee without time limit on normal usage conditions
