Super Rod 2 Piece Magnetic Pick Up

N

This image is representative of the product range

Subtotal (1 unit)*

SGD85.68

(exc. GST)

SGD93.39

(inc. GST)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 22 October 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +SGD85.68

*price indicative

RS Stock No.:
893-740
Mfr. Part No.:
CRMC
Manufacturer:
Super Rod
Find similar products by selecting one or more attributes.
Select all

Brand

Super Rod

Product Type

Magnetic Pick Up

Kit Contents

1 x Double Magnet

Number of Pieces

2

VDE/1000V Approved

No

RoHS Status: Exempt

COO (Country of Origin):
GB
The SuperRod magcom tracer is a highly effective tool designed to locate concealed objects behind walls and flooring. This innovative device excels in navigating through obstructions, ensuring that you can pinpoint the EXACT location of rods even when they are hidden from view. With its impressive sensitivity capabilities, the magcom tracer serves as an essential accessory to The SuperRod cable rod range, providing proactive solutions for a variety of installation challenges. Perfect for professionals needing precision and reliability, this tracer simplifies the task of locating concealed materials, making it an indispensable addition to your toolkit.

Sensitive to approximately 60mm, allowing for precise location of objects

Designed as a perfect accessory to the cable rod range, enhancing versatility

Effectively locates rods concealed behind walls and flooring, solving common installation issues

Reduces time and effort in locating obstructions, promoting efficiency

User friendly design ensures ease of use for both professionals and DIY enthusiasts

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy