BETA 106 Piece Tool Tool Kit with Case
- RS Stock No.:
- 870-657
- Mfr. Part No.:
- BW 2054EL-106
- Manufacturer:
- BETA
N
Subtotal (1 unit)*
SGD1,266.59
(exc. GST)
SGD1,380.58
(inc. GST)
FREE delivery for orders over $75.00, or create a business account to enjoy free delivery from just $28
Stocked by manufacturer
- Ready to ship from 28 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | SGD1,266.59 |
*price indicative
- RS Stock No.:
- 870-657
- Mfr. Part No.:
- BW 2054EL-106
- Manufacturer:
- BETA
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | BETA | |
| Product Type | Tool Kit | |
| Set Type | Tool | |
| Kit Contents | Wrenches | |
| Number of Pieces | 106 | |
| Storage Type | Case | |
| VDE/1000V Approved | No | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand BETA | ||
Product Type Tool Kit | ||
Set Type Tool | ||
Kit Contents Wrenches | ||
Number of Pieces 106 | ||
Storage Type Case | ||
VDE/1000V Approved No | ||
Standards/Approvals No | ||
RoHS Status: Exempt
The BETA adjustable wrenches provide exceptional versatility and precision for fastening tasks. Designed for optimal grip and leverage, these tools simplify various mechanical adjustments, ensuring efficiency in every use.
Adjustable length of 200 mm accommodates a range of nut sizes
Engineered for reliability and performance in demanding environments
Ergonomic design improves user comfort during extended use
Constructed from robust materials for enhanced durability
Related links
- Wiha 106 Piece Electrician Tool Kit Tool Kit with Case VDE/1000V Approved
- BETA 147 Piece Tool Tool Kit with Case
- BETA 128 Piece Tool Tool Kit with Case
- BETA 82 Piece Tool Tool Kit with Case
- BETA 116 Piece Tool Tool Kit with Case
- BETA 108 Piece Tool Tool Kit with Case
- BETA 163 Piece Tool Tool Kit with Case
- BETA 25 Piece Tool Tool Kit with Plastic Case
