HAZET 8 Drawer Wheeled Tool Trolley, Steel
- RS Stock No.:
- 644-927
- Mfr. Part No.:
- 179NX-8/314
- Manufacturer:
- HAZET
Subtotal (1 unit)*
SGD7,933.78
(exc. GST)
SGD8,647.82
(inc. GST)
FREE delivery for orders over $75.00, or create a business account to enjoy free delivery from just $28
Stocked by manufacturer
- Ready to ship from 07 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | SGD7,933.78 |
*price indicative
- RS Stock No.:
- 644-927
- Mfr. Part No.:
- 179NX-8/314
- Manufacturer:
- HAZET
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | HAZET | |
| Product Type | Tool Trolley | |
| Material | Steel | |
| Number of Drawers | 8 | |
| Wheeled | Yes | |
| Length | 785mm | |
| Width | 518mm | |
| Colour | Blue | |
| Height | 1.02m | |
| Sub Type | Tool Trolley | |
| Load Capacity | 1t | |
| Weight | 89kg | |
| Select all | ||
|---|---|---|
Brand HAZET | ||
Product Type Tool Trolley | ||
Material Steel | ||
Number of Drawers 8 | ||
Wheeled Yes | ||
Length 785mm | ||
Width 518mm | ||
Colour Blue | ||
Height 1.02m | ||
Sub Type Tool Trolley | ||
Load Capacity 1t | ||
Weight 89kg | ||
Non Compliant
- COO (Country of Origin):
- DE
Tool trolley – tools not included
The HAZET Tool Trolley is designed for efficient, mobile organisation of tools, featuring an impressive 314-piece tool assortment with a Safety-Insert-System soft foam insert. This tool trolley boasts a robust dual-wall structure, ensuring durability for daily workshop use. The fully sealed work surface protects the trolley's interior from leaks, enhancing its functionality. Equipped with ergonomic features including optimised pull handles and a locking mechanism, it protects tools while allowing for secure and accessible storage. Ideal for professionals, this trolley integrates work areas that accommodate accessories like laptop holders, enhancing productivity in challenging work environments.
Large storage capacity with seven flat and one high drawer, designed for optimum interior use
Self-closing drawers with ball-bearing telescopic slides ensure smooth operation
Dual-brake swivel castors offer stability, preventing unwanted movement on inclined surfaces
Durable body construction with internal damping concept for real impact protection
Ergonomically arranged side lock position enhances user operability and protects the locking system
Includes a solvent-resistant plastic work surface or an option for stainless steel, providing versatility
High performance chassis allows easy manoeuvrability with substantial dynamic loading capability
Dirt-resistant drawer coating simplifies cleaning and maintenance
Related links
- HAZET 8 Drawer Wheeled Tool Trolley, Steel
- HAZET 7 Drawer Wheeled Tool Trolley, Steel
- HAZET 8 Drawer Wheeled Workbench, Steel
- Bahco 8 Drawer Wheeled Tool Trolley, Solid Steel
- BETA 8 Drawer Wheeled Tool Trolley, ABS
- Gedore 8 Drawer Wheeled Tool Trolley, Sheet Metal
- HAZET 6 Drawer Wheeled Tool Trolley, Steel
- Teng Tools 7 Drawer Wheeled Tool Trolley, Steel
