HAZET 7 Drawer Wheeled Tool Trolley, Steel

Subtotal (1 unit)*

SGD10,011.01

(exc. GST)

SGD10,912.00

(inc. GST)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 08 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +SGD10,011.01

*price indicative

RS Stock No.:
644-709
Mfr. Part No.:
179NXL-7/265
Manufacturer:
HAZET
Find similar products by selecting one or more attributes.
Select all

Brand

HAZET

Material

Steel

Product Type

Tool Trolley

Number of Drawers

7

Wheeled

Yes

Length

959mm

Width

518mm

Colour

Blue

Height

1.02m

Sub Type

Tool Trolley

Load Capacity

1t

Weight

110.2kg

Non Compliant

COO (Country of Origin):
DK

Tool trolley – tools not included


The HAZET Tool Trolley is designed for the efficient and mobile organisation of tools, making it Ideal for workshop environments. It features five flat and two high drawers, fully equipped with a comprehensive 265-piece tool assortment arranged in a Safety-Insert-System soft foam insert. The stainless steel work surface provides ample storage and work areas while protecting the interior from potential spills. The trolley's robust construction is designed for daily workshop demands, ensuring longevity and reliability.

Constructed with a dual-wall structure for enhanced robustness

Complete welded body construction ensures durability during heavy use

Optimised edge protection with internal damping for added impact resistance

Ergonomically designed pull handle enhances manoeuvrability

Central locking technology for improved security and protection

Self-closing drawers prevent unwanted openings, ensuring safe storage

100% sliding-out drawers operated by smooth ball-bearing telescopic slides

High performance chassis with large wheels designed for easy movement under heavy loads

Dual braking system on swivel castors for safety on slopes

Total dynamic loading capacity of 750 kg for flexible tool storage

Dirt-resistant drawer coating facilitates easy maintenance

Made in Germany, reflecting high-quality craftsmanship

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy