Gedore 6 Drawer Wheeled Tool Trolley, Sheet Metal

Subtotal (1 unit)*

SGD2,941.78

(exc. GST)

SGD3,206.54

(inc. GST)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 28 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +SGD2,941.78

*price indicative

RS Stock No.:
608-639
Mfr. Part No.:
2003546
Manufacturer:
Gedore
Find similar products by selecting one or more attributes.
Select all

Brand

Gedore

Product Type

Tool Trolley

Material

Sheet Metal

Number of Drawers

6

Wheeled

Yes

Length

865mm

Width

605mm

Height

1.02m

Colour

Blue

Sub Type

Tool Trolley

Load Capacity

1t

Weight

89kg

RoHS Status: Exempt

COO (Country of Origin):
DE
The Gedore Tool trolley is expertly designed to meet the demands of professional tradespeople, offering robust storage and mobility for tools and equipment. This versatile unit features a Durable body crafted from scratch-resistant sheet steel, finished in a striking Gedore blue. Its ABS working platform includes compartments for small parts and is supported by a strong chassis, allowing for a total load capacity of 1000 kg. The trolley’s six drawers provide a well-organised workspace, boasting full extension and safety locking mechanisms for drawers, making accessing your tools both efficient and secure. Designed for practicality, it is easily manoeuvrable with heavy-duty wheels and features side walls with Euro perforation for attaching hooks and tools, ensuring everything you need is right at your fingertips.

Robust construction from corrosion resistant sheet steel ensures longevity

Fully extendable drawers enable easy access to tools and parts

Central locking system enhances security for all stored items

Manoeuvrable design with heavy duty wheels offers ease of movement

Side walls feature Euro perforation for attaching additional tools and hooks

Customisable with crosswise and lengthwise dividers for tailored storage

Total load capacity supports up to 1000 kg, suitable for heavy tools

Safety locking on each drawer promotes user safety during operation

Designed for stability and smooth running, even under maximum loads

Optionally extendable with GEDORE tool modules for enhanced functionality

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy