BETA 3 Drawer Wheeled Tool Chests & Tool Cabinet, ABS

Subtotal (1 unit)*

SGD1,634.29

(exc. GST)

SGD1,781.38

(inc. GST)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 16 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +SGD1,634.29

*price indicative

RS Stock No.:
600-123
Mfr. Part No.:
RSC51-A
Manufacturer:
BETA
Find similar products by selecting one or more attributes.
Select all

Brand

BETA

Material

ABS

Product Type

Tool Chests & Tool Cabinet

Number of Drawers

3

Wheeled

Yes

Length

890mm

Width

770mm

Colour

RAL 7016

Height

890mm

Sub Type

Service Tool Trolley

Load Capacity

400kg

Weight

38kg

Standards/Approvals

No

RoHS Status: Exempt

COO (Country of Origin):
CN
The BETA Service Tool Trolley with 3 Drawers features a solid ABS reinforced worktop. It has a multipurpose top with anti-fall edges and 8 holes for accommodating screwdrivers. The trolley includes 3 drawers (588x367 mm) with ball bearing slides, each 70 mm high. Drawer bases are protected by foamed rubber mats. Each drawer can hold up to 4 EVA foam or ABS thermoformed trays.

Front centralized safety lock

Convenient side screwdriver holder included

Two built-in side spray can holders

Large lower shelf protected by an anti-oil and anti-petrol rubber mat

2 fixed castors and 2 swivel castors

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy