Weidmüller 0 Drawer Polypropylene Tool Box & Tool Case 57 mm 330 mm 413mm
- RS Stock No.:
- 858-853
- Mfr. Part No.:
- 9202000000
- Manufacturer:
- Weidmüller
N
Subtotal (1 unit)*
SGD125.78
(exc. GST)
SGD137.10
(inc. GST)
FREE delivery for orders over $75.00, or create a business account to enjoy free delivery from just $28
Stocked by manufacturer
- Ready to ship from 18 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | SGD125.78 |
*price indicative
- RS Stock No.:
- 858-853
- Mfr. Part No.:
- 9202000000
- Manufacturer:
- Weidmüller
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Weidmüller | |
| Product Type | Tool Box & Tool Case | |
| Material | Polypropylene | |
| Sub Type | Box | |
| Number of Compartments | 0 | |
| Length | 330mm | |
| Width | 413mm | |
| Height | 57mm | |
| Wheeled | No | |
| Number of Drawers | 0 | |
| Colour | Anthracite | |
| Number of Trays | 0 | |
| Weight | 952g | |
| Standards/Approvals | RoHS | |
| Select all | ||
|---|---|---|
Brand Weidmüller | ||
Product Type Tool Box & Tool Case | ||
Material Polypropylene | ||
Sub Type Box | ||
Number of Compartments 0 | ||
Length 330mm | ||
Width 413mm | ||
Height 57mm | ||
Wheeled No | ||
Number of Drawers 0 | ||
Colour Anthracite | ||
Number of Trays 0 | ||
Weight 952g | ||
Standards/Approvals RoHS | ||
- COO (Country of Origin):
- DK
The Weidmuller assortment case built for organising connection materials. Crafted from unbreakable polypropylene, this rugged storage solution protects your components in demanding workspace environments.
Body crafted from unbreakable polypropylene for enhanced durability
Two sturdy sliding catches guarantee secure closure
Can be stored upright and safely stacked without risk of sliding
Flexibly sub dividable with suitable inserts to fit specific needs
Related links
- DeWALT 2 Drawer Polypropylene Tool Box 305 mm 330 mm 535mm
- Raaco Adjustable Compartments Blue Polypropylene 79 mm x 413mm x 330 mm
- IRIMO 2 Drawer Tool Box & Tool Case Wheeled 720 mm 520 mm 320mm
- Raaco Adjustable Compartments Blue Polycarbonate 57 mm x 413mm x 330 mm
- Raaco 25 Cell Transparent Polycarbonate Compartment Box, 57 mm x 413mm x 330 mm
- Wiha 2 Drawer Polypropylene Tool Box 439.5 mm 520.2 mm 520.2mm
- BS SYSTEMS 6 Drawer Polypropylene Tool Box 63 mm 258.5 mm 157.5mm
- Bahco 2 Drawer Polypropylene Tool Box Wheeled 545 mm 350 mm 240mm
