BETA Plastic, Plastic Plastic Tray for use with Aluminium Rivets, Riveting Plier
- RS Stock No.:
- 225-2419
- Mfr. Part No.:
- TV280
- Manufacturer:
- BETA
Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
- RS Stock No.:
- 225-2419
- Mfr. Part No.:
- TV280
- Manufacturer:
- BETA
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | BETA | |
| Accessory Type | Inner Tray | |
| Product Type | Plastic Tray | |
| For Use With | Aluminium Rivets, Riveting Plier | |
| Material | Plastic, Plastic | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand BETA | ||
Accessory Type Inner Tray | ||
Product Type Plastic Tray | ||
For Use With Aluminium Rivets, Riveting Plier | ||
Material Plastic, Plastic | ||
Standards/Approvals No | ||
RoHS Status: Exempt
The BETA TV280 is the Hard thermoformed tray. This thermoformed tray is helpful for industrial production departments.
Optimize the internal spaces and to neatly arrange the tools
Related links
- BETA Plastic Plastic Tray for use with ScrewDriver
- BETA Plastic Plastic Tray for use with T Handle Wrenches
- BETA Plastic Plastic Tray for use with Extension Bar, Impact Socket
- BETA Plastic Plastic Tray for use with Drivers
- BETA Plastic Plastic Tray for use with Drive Swivel T Handle Hammer
- BETA Plastic Plastic Tray for use with Universal Joint Socket bits, Ratcheting
- BETA Plastic Plastic Tray for use with Hacksaw Blade Tin Snip, Plastic Oil Can
- BETA Plastic Plastic Tray for use with Centre Punch, Pin Punches
