Veto Pro Pac Polypropylene (Base) Tool Bag with Shoulder Strap 280 mm x 393mm x 483 mm

N

Subtotal (1 unit)*

SGD767.38

(exc. GST)

SGD836.44

(inc. GST)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 22 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +SGD767.38

*price indicative

RS Stock No.:
920-048
Mfr. Part No.:
VPP10943
Manufacturer:
Veto Pro Pac
Find similar products by selecting one or more attributes.
Select all

Brand

Veto Pro Pac

Bag Type

Tool Bag

Product Type

Tool Bag

Material

Polypropylene (Base)

Length

280mm

Width

393mm

Height

483mm

Colour

Black, Grey

Shoulder Strap

Yes

Standards/Approvals

No

RoHS Status: Exempt

COO (Country of Origin):
CN
The Veto Pro Pac customizable service tech tool backpack designed to organise and carry essential tools and equipment effectively. Its innovative features enhance accessibility and durability for professionals on the go.

Rugged, thermoformed front access pocket provides durability

Premium removable straps with extra padding enhance comfort and load capacity

Impact and water-resistant polypropylene plastic base ensures longevity

Quick-release metal hasp facilitates easy access to the rear storage bay

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy