Veto Pro Pac Polypropylene Tool with Shoulder Strap 293 mm x 190mm x 330 mm
- RS Stock No.:
- 906-099
- Mfr. Part No.:
- VPP10931
- Manufacturer:
- Veto Pro Pac
N
Subtotal (1 unit)*
SGD415.39
(exc. GST)
SGD452.78
(inc. GST)
FREE delivery for orders over $75.00, or create a business account to enjoy free delivery from just $28
New product - Preorder today
- Shipping from 16 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | SGD415.39 |
*price indicative
- RS Stock No.:
- 906-099
- Mfr. Part No.:
- VPP10931
- Manufacturer:
- Veto Pro Pac
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Veto Pro Pac | |
| Product Type | Tool Bag | |
| Bag Type | Tool | |
| Material | Polypropylene | |
| Length | 293mm | |
| Width | 190mm | |
| Height | 330mm | |
| Colour | Black | |
| Number of Pockets | 32 | |
| Shoulder Strap | Yes | |
| Lock Type | Zip | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand Veto Pro Pac | ||
Product Type Tool Bag | ||
Bag Type Tool | ||
Material Polypropylene | ||
Length 293mm | ||
Width 190mm | ||
Height 330mm | ||
Colour Black | ||
Number of Pockets 32 | ||
Shoulder Strap Yes | ||
Lock Type Zip | ||
Standards/Approvals No | ||
- COO (Country of Origin):
- CN
The Veto Pro Pac Technician Tool Bag organises critical diagnostic instruments for trade professionals. This sturdy transport solution protects electronic diagnostic meters and smart probes during transit.
Vertical storage provides 12 inches for long tools
Waterproof injection-moulded polypropylene base stands upright
Layout contains 32 total interior and exterior pockets
Rear zippered padded slot accommodates one tablet
Related links
- Veto Pro Pac Polypropylene Plastic Tool Pouch 343 mm x 215mm x 330 mm
- Veto Pro Pac Polypropylene (Base) Tool Bag with Shoulder Strap 8.5 in x 12in x 12.5 in
- Veto Pro Pac Polypropylene (Base) Tool Bag with Shoulder Strap 9 in x 16.5in x 17 in
- Veto Pro Pac Polypropylene (Base) Tool Bag with Shoulder Strap 12 in x 16in x 12 in
- Veto Pro Pac Polypropylene Tool with Shoulder Strap 408 mm x 215mm x 355 mm
- Veto Pro Pac Polypropylene Backpack with Shoulder Strap 9 in x 12in x 17 in
- Veto Pro Pac Polypropylene Tool Bag with Shoulder Strap 10.5 in x 13in x 12 in
- Veto Pro Pac Polypropylene Tool Bag with Shoulder Strap 8 in x 15in x 15 in
