Toughbuilt Industries Tool 540 mm x 505 mm
- RS Stock No.:
- 763-599
- Mfr. Part No.:
- TB-CT-61-18-BEA
- Manufacturer:
- Toughbuilt Industries
This image is representative of the product range
Subtotal (1 unit)*
SGD386.90
(exc. GST)
SGD421.72
(inc. GST)
FREE delivery for orders over $75.00, or create a business account to enjoy free delivery from just $28
Temporarily out of stock
- Shipping from 10 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | SGD386.90 |
*price indicative
- RS Stock No.:
- 763-599
- Mfr. Part No.:
- TB-CT-61-18-BEA
- Manufacturer:
- Toughbuilt Industries
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Toughbuilt Industries | |
| Product Type | Bag | |
| Bag Type | Tool | |
| Length | 540mm | |
| Height | 505mm | |
| Number of Pockets | 3 | |
| Colour | Black | |
| Shoulder Strap | No | |
| Lock Type | Open Top | |
| Select all | ||
|---|---|---|
Brand Toughbuilt Industries | ||
Product Type Bag | ||
Bag Type Tool | ||
Length 540mm | ||
Height 505mm | ||
Number of Pockets 3 | ||
Colour Black | ||
Shoulder Strap No | ||
Lock Type Open Top | ||
RoHS Status: Exempt
- COO (Country of Origin):
- CN
The Tough built Industries Rolling hard body massive mouth bag offers ultimate tool organization with its compatibility with patented ClipTech pouches. It features a steel ClipTech bar that securely holds pouches, rugged off-road wheels for easy mobility, and includes a ClipTech hub for versatile storage options. The structured exterior pockets provide additional organization for smaller items.
Includes a steel ClipTech bar to securely hold pouches
Features rugged off-road wheels for easy mobility
Comes with a ClipTech hub for versatile storage
Includes structured exterior pockets for additional organization
Related links
- Toughbuilt Industries Tool Bag 470 mm x 505 mm
- Toughbuilt Industries Tool 470 mm x 570 mm
- Toughbuilt Industries, 5 Pocket Tool Pouch
- Toughbuilt Industries, 31 Pocket Tool Pouch
- Toughbuilt Industries, 29 Pocket Tool Pouch
- Toughbuilt Industries, 21 Pocket Tool Pouch
- Toughbuilt Industries Fabric, 5 Pocket Tool Pouch
- Toughbuilt Industries, 11 Pocket Tool Pouch
