WAGO Tool Bag with Shoulder Strap 330 mm x 350mm x 220 mm

Subtotal (1 unit)*

SGD173.78

(exc. GST)

SGD189.42

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • 45 unit(s) ready to ship from another location
  • Plus 4 unit(s) shipping from 03 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +SGD173.78

*price indicative

RS Stock No.:
303-303
Mfr. Part No.:
206-3000
Manufacturer:
WAGO
Find similar products by selecting one or more attributes.
Select all

Brand

WAGO

Bag Type

Tool Bag

Product Type

Tool Bag

Length

330mm

Width

350mm

Height

220mm

Shoulder Strap

Yes

Colour

Black

Standards/Approvals

RoHS

RoHS Status: Exempt

COO (Country of Origin):
CN
The Wago tool bag is compatible with L-BOXX® Micro and Mini, offering a capacity of 12 kg. It weighs 1590 g and has a fire load of 0 MJ. This product comes packaged in a box, with one piece per unit. It is RoHS compliant with no exemption and is made in CN.

Fire load 0 MJ

Weight 1590 g

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy