Wurth Elektronik Toggle Switch, Surface Mount Mount, Momentary, SPDT, Connection Terminal, 32 V, 250 V
- RS Stock No.:
- 736-108
- Mfr. Part No.:
- 472121020311
- Manufacturer:
- Wurth Elektronik
This image is representative of the product range
Bulk discount available
View bulk pricing optionsSubtotal (1 bag of 2 units)*
SGD17.79
(exc. GST)
SGD19.39
(inc. GST)
Stock information currently inaccessible - Please check back later
Bag(s) | Per Bag | Per unit* |
|---|---|---|
| 1 - 9 | SGD17.79 | SGD8.895 |
| 10 - 24 | SGD16.37 | SGD8.185 |
| 25 + | SGD14.75 | SGD7.375 |
*price indicative
- RS Stock No.:
- 736-108
- Mfr. Part No.:
- 472121020311
- Manufacturer:
- Wurth Elektronik
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Wurth Elektronik | |
| Contact Configuration | SPDT | |
| Product Type | Toggle Switch | |
| Switch Operation | Momentary | |
| Switch Contact Current | 50mA | |
| Mount Type | Surface Mount | |
| Terminal Type | Connection | |
| Illuminated | No | |
| Contact AC Voltage | 250V | |
| Minimum Operating Temperature | 55°C | |
| Contact DC Voltage | 32V | |
| Switch Configuration | NO | |
| Actuator Material | Polyamide | |
| Maximum Operating Temperature | 125°C | |
| Length | 4.1mm | |
| Height | 1.9mm | |
| Width | 2.8mm | |
| Standards/Approvals | RoHS | |
| Series | WS-TOTV | |
| Mechanical Life | 50000Steps | |
| Select all | ||
|---|---|---|
Brand Wurth Elektronik | ||
Contact Configuration SPDT | ||
Product Type Toggle Switch | ||
Switch Operation Momentary | ||
Switch Contact Current 50mA | ||
Mount Type Surface Mount | ||
Terminal Type Connection | ||
Illuminated No | ||
Contact AC Voltage 250V | ||
Minimum Operating Temperature 55°C | ||
Contact DC Voltage 32V | ||
Switch Configuration NO | ||
Actuator Material Polyamide | ||
Maximum Operating Temperature 125°C | ||
Length 4.1mm | ||
Height 1.9mm | ||
Width 2.8mm | ||
Standards/Approvals RoHS | ||
Series WS-TOTV | ||
Mechanical Life 50000Steps | ||
- COO (Country of Origin):
- TW
The Wurth Elektronik Toggle switch offers a reliable solution for general electronic applications, featuring a round actuator with a threaded keyway. Designed to accommodate a panel cut of 6.35 mm, it ensures precise control and functionality.
Operating temperature range from -40 °C to +85 °C ensures versatile application
Crafted from a combination of copper alloy and stainless steel
RoHS compliant, supporting environmentally conscious product choices
General tolerance projection method complies with DIN ISO 2768-1m standards
Flammability rating of UL94 V-0 assures safety during operation
Related links
- Wurth Elektronik Toggle Switch On-On Quick Connect Terminal 250 V
- Wurth Elektronik Toggle Switch On-On Screw Terminal Terminal 250 V
- Wurth Elektronik Toggle Switch On-Off-On Screw Terminal Terminal 250 V
- Wurth Elektronik Toggle Switch On-Off-On Quick Connect Terminal 250 V
- Wurth Elektronik Toggle Switch On-Off-On Quick Connect Terminal 250 V
- Wurth Elektronik Toggle Switch On-On Quick Connect Terminal 250 V
- Wurth Elektronik Toggle Switch On-Off-On Screw Terminal Terminal 250 V
- Wurth Elektronik Toggle Switch On-On Screw Terminal Terminal 250 V
