OPTIBELT 880 8M 20 HIPO Timing Belt 110 Teeth, 880 mm Length, 20 mm Width
- RS Stock No.:
- 843-058
- Mfr. Part No.:
- 880 8M 20 HIPO
- Manufacturer:
- OPTIBELT
N
This image is representative of the product range
Subtotal (1 unit)*
SGD49.28
(exc. GST)
SGD53.72
(inc. GST)
FREE delivery for orders over $75.00, or create a business account to enjoy free delivery from just $28
Stocked by manufacturer
- Ready to ship from 21 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | SGD49.28 |
*price indicative
- RS Stock No.:
- 843-058
- Mfr. Part No.:
- 880 8M 20 HIPO
- Manufacturer:
- OPTIBELT
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | OPTIBELT | |
| Belt Section | 8M | |
| Product Type | Timing Belt | |
| Pitch | 8mm | |
| Number of Teeth | 110 | |
| Cord Material | Fibreglass | |
| Material | Rubber | |
| Series | OMEGA High Power | |
| Minimum Operating Temperature | -30°C | |
| Belt Length | 880mm | |
| Belt Width | 20mm | |
| Pitch Length | 880mm | |
| Maximum Operating Temperature | 100°C | |
| Standards/Approvals | ISO 9563 | |
| Select all | ||
|---|---|---|
Brand OPTIBELT | ||
Belt Section 8M | ||
Product Type Timing Belt | ||
Pitch 8mm | ||
Number of Teeth 110 | ||
Cord Material Fibreglass | ||
Material Rubber | ||
Series OMEGA High Power | ||
Minimum Operating Temperature -30°C | ||
Belt Length 880mm | ||
Belt Width 20mm | ||
Pitch Length 880mm | ||
Maximum Operating Temperature 100°C | ||
Standards/Approvals ISO 9563 | ||
- COO (Country of Origin):
- DE
The OPTIBELT timing belt is designed for high-performance synchronous drive applications, ensuring precise speed transmission with minimal noise. Its robust construction combines a flexible rubber compound with aramid-fibre reinforcement for enhanced durability.
Features a specially designed tooth profile that reduces running noise
Manufactured from a flexible rubber compound with limited resistance to mineral oils
Incorporates glass Fibre tension cords for high tensile strength and low elongation
Compatible with HTD and RPP timing belt pulleys for versatile application
Related links
- OPTIBELT 880 8M 20 HILO Timing Belt 110 Teeth 20 mm Width
- OPTIBELT 880 8M 20 Timing Belt 110 Teeth 20 mm Width
- OPTIBELT 880 8M 50 HIPO Timing Belt 110 Teeth 50 mm Width
- OPTIBELT 880 8M 30 HIPO Timing Belt 110 Teeth 30 mm Width
- SKF PHG 880-8M-20 Timing Belt 110 Teeth 20 mm Width
- Contitech 880 8M 20 Timing Belt 110 Teeth 20 mm Width
- Contitech 880 8M 20 CXP Timing Belt 110 Teeth 20 mm Width
- OPTIBELT 880 8M 30 HILO Timing Belt 110 Teeth 30 mm Width
